10827S, Wire Stripping & Cutting Tools Accu-Cut Mini Oval Head Cutter Semi-Flush
![Фото 1/2 10827S, Wire Stripping & Cutting Tools Accu-Cut Mini Oval Head Cutter Semi-Flush](https://static.chipdip.ru/lib/844/DOC006844568.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/223/DOC008223574.jpg)
4 шт., срок 5-7 недель
6 480 руб.
1 шт.
на сумму 6 480 руб.
Плати частями
от 1 620 руб. × 4 платежа
от 1 620 руб. × 4 платежа
Альтернативные предложения1
Описание
Tools & Supplies\Tools\Wire Stripping & Cutting Tools
Accu-Cut CuttersAven Accu-Cut Cutters provide 63 to 65 HRC and are available in flush and semi-flush cutting finishes. These Accu-Cut Cutters feature ergonomic, ESD safe grips, ensuring comfort for all hand sizes, and screw joint construction for precise alignment. Aven Accu-Cut Cutters offer dual leaf spring construction to reduce hand fatigue over repeated use.
Технические параметры
Brand: | Aven |
Description/Function: | Accu-Cut Mini Oval Head Cutter Semi-Flush |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Aven |
Product Category: | Wire Stripping & Cutting Tools |
Product Type: | Wire Strippers & Cutters |
Product: | Wire Cutters |
Series: | Cutters |
Subcategory: | Tools |
Type: | Accu-Cut Mini Oval Head Cutter |
Capacity | 1.1mm Dia Soft Wire |
Cut Edge | Semi Flush |
ECCN | EAR99 |
Features | Ergonomic, ESD Safe |
HTSUS | 8203.40.6000 |
Length - Overall | 5.12"" (130.0mm) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
RoHS Status | Not applicable |
Series | Accu-Cut -> |
Shape | Oval |
Type | Side (Diagonal) |
Weight | 0.35 lb (158.76 g) |
Вес, г | 158.8 |
Техническая документация
Datasheet
pdf, 481 КБ
Datasheet 10827S
pdf, 17 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.