SA60, Motor / Motion / Ignition Controllers & Drivers H-Bridge, 80V, 10A cont.

SA60, Motor / Motion / Ignition Controllers & Drivers H-Bridge, 80V, 10A cont.
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
69 210 руб.
Добавить в корзину 1 шт. на сумму 69 210 руб.
Плати частями
от 17 304 руб. × 4 платежа
Номенклатурный номер: 8004748319
Артикул: SA60
Бренд: Apex

Описание

Power\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
SA60 Low Cost Complete H-Bridge PWM Amplifier

Apex Microtechnology SA60 Low-Cost Complete H-Bridge PWM Amplifier can supply 10A of continuous current to a load. The SA60 is a full-bridge amplifier that is operated over a wide range of supply voltages. All of the drive/control circuitry for the low- and high-side switches are internal to the hybrid. The PWM circuitry is internal and only needs an analog signal for the motor speed/direction, or audio signal for switchmode audio amplification. The internal PWM frequency can be programmed by an external integrator capacitor. An external TTL-compatible PWM signal for simultaneous amplitude and direction control for four-quadrant mode can be provided.

Технические параметры

Brand: Apex Microtechnology
Factory Pack Quantity: Factory Pack Quantity: 15
Manufacturer: Apex Microtechnology
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Current: 28 mA
Operating Supply Voltage: 9.5 V to 15 V
Output Current: 10 A
Packaging: Tube
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushed DC Motor Drivers
Subcategory: PMIC-Power Management ICs
Type: Half Bridge
Вес, г 10

Техническая документация

Datasheet SA60
pdf, 394 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.