VRE3050LS, Voltage References ref +5.0V, 2ppm, -40/85C

VRE3050LS, Voltage References ref +5.0V, 2ppm, -40/85C
Изображения служат только для ознакомления,
см. техническую документацию
35 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
45 850 руб.
Добавить в корзину 1 шт. на сумму 45 850 руб.
Плати частями
от 11 464 руб. × 4 платежа
Номенклатурный номер: 8004748329
Артикул: VRE3050LS
Бренд: Apex

Описание

Power\Power Management ICs\Voltage References
VRE3050 +5V Low Noise Precision Voltage Reference

Apex Microtechnology VRE3050 +5V Low Noise Precision Voltage Reference is a low-cost, Zener-based precision voltage reference. The VRE3050 provides ultrastable +5V output with ±0.5mV (.01%) initial accuracy. Accuracy improvement is possible by a multipoint laser compensation technique. The device also features a buried Zener for low noise and excellent long term stability. Temperature coefficients are as low as 0.6ppm/°C over the full industrial (0°C to +70°C) or hi-rel industrial (-40°C to +85°C) temperature range depending on the model and grade. This series is housed in a surface mount 8-pin package. The series provides maximum long term stability, and is recommended for 14-, 16-, or 18-bit D/A converters which require an external precision reference. The device is also ideal for calibrating scale factor on high-resolution A/D converters.

Технические параметры

Brand: Apex Microtechnology
Factory Pack Quantity: Factory Pack Quantity: 50
Initial Accuracy: 0.01%
Input Voltage: 8 V to 36 V
Manufacturer: Apex Microtechnology
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 5 mA
Output Voltage: 5 V
Packaging: Tube
Product Category: Voltage References
Product Type: Voltage References
Reference Type: Series Precision References
Series VREF - Input Voltage - Max: 36 V
Shunt Current - Max: 7 mA
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Current - Max: 7 mA
Temperature Coefficient: 2 PPM/C
Вес, г 0.74

Техническая документация

Datasheet VRE3050LS
pdf, 2089 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.