CL21B104KBCWPNC, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 50V X7R 0805
![CL21B104KBCWPNC, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 50V X7R 0805](https://static.chipdip.ru/lib/487/DOC026487125.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
73704 шт., срок 6-8 недель
48 руб.
Добавить в корзину 1 шт.
на сумму 48 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
CL MLCC Standard Normal CapacitorsSamsung Electro-Mechanics CL MLCC Standard Normal Capacitors are broadly available chip-type capacitor that temporarily charges and remove noise in electric circuits. These standard normal capacitors offer various sizes and a wide range of capacities. The CL Multilayer Ceramic Capacitors (MLCC) provide a structural capacity to mount chips on a PCB at high speed. Typical applications include automotive, smartphones, PC, HDD/SSD boards, tablets, displays, game machines, and DC-DC converters.
Технические параметры
Номинальная емкость | 100 | |
Единица измерения | нф | |
Brand: | Samsung Electro-Mechanics | |
Capacitance - nF: | 100 nF | |
Capacitance - pF: | 100000 pF | |
Capacitance: | 0.1 uF | |
Case Code - in: | 0805 | |
Case Code - mm: | 2012 | |
Class: | Class 2 | |
Dielectric: | X7R | |
Factory Pack Quantity: Factory Pack Quantity: | 4000 | |
Manufacturer: | Samsung Electro-Mechanics | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0805(2012 metric) | |
Part # Aliases: | CL21B104KBCWPN | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Qualification: | AEC-Q200 | |
Series: | CL-Automotive | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 10% | |
Type: | Multilayer Ceramic Capacitor | |
Voltage Rating DC: | 50 VDC | |
Applications | Automotive | |
Capacitance | 0.1ВµF | |
ECCN | EAR99 | |
Features | Open Mode | |
HTSUS | 8532.24.0020 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount, MLCC | |
Operating Temperature | -55В°C ~ 125В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 0805 (2012 Metric) | |
Ratings | AEC-Q200 | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | CL -> | |
Size / Dimension | 0.079"" L x 0.049"" W (2.00mm x 1.25mm) | |
Temperature Coefficient | X7R | |
Thickness (Max) | 0.053"" (1.35mm) | |
Tolerance | В±10% | |
Voltage - Rated | 50V | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 7833 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.