CL31B104KBCNNNL, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 50V X7R 1206
![Фото 1/3 CL31B104KBCNNNL, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 50V X7R 1206](https://static.chipdip.ru/lib/487/DOC026487125.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/440/DOC023440137.jpg)
![](https://static.chipdip.ru/lib/656/DOC024656212.jpg)
76722 шт., срок 6-8 недель
31 руб.
Добавить в корзину 1 шт.
на сумму 31 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
CL MLCC Standard Normal CapacitorsSamsung Electro-Mechanics CL MLCC Standard Normal Capacitors are broadly available chip-type capacitor that temporarily charges and remove noise in electric circuits. These standard normal capacitors offer various sizes and a wide range of capacities. The CL Multilayer Ceramic Capacitors (MLCC) provide a structural capacity to mount chips on a PCB at high speed. Typical applications include automotive, smartphones, PC, HDD/SSD boards, tablets, displays, game machines, and DC-DC converters.
Технические параметры
Номинальная емкость | 100 | |
Единица измерения | нф | |
Brand: | Samsung Electro-Mechanics | |
Capacitance - nF: | 100 nF | |
Capacitance - pF: | 100000 pF | |
Capacitance: | 0.1 uF | |
Case Code - in: | 1206 | |
Case Code - mm: | 3216 | |
Class: | Class 2 | |
Dielectric: | X7R | |
Factory Pack Quantity: Factory Pack Quantity: | 15000 | |
Manufacturer: | Samsung Electro-Mechanics | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 1206(3216 metric) | |
Part # Aliases: | CL31B104KBCNNN | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Series: | CL-Standard | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 10% | |
Type: | Multilayer Ceramic Capacitor | |
Voltage Rating DC: | 50 VDC | |
Capacitance | 100nF | |
Dielectric | X7R | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Surface Mount | |
Package/Case | 1206(3216M) | |
Series | CL | |
Terminal Type | Surface Mount | |
Tolerance | ±10% | |
Voltage | 50V dc | |
Construction | SMT Chip | |
Failure Rate | Not Required | |
Lead Diameter (nom) | Not Required(mm) | |
Microwave Application | NO | |
Mounting Style | Surface Mount | |
Number of Terminals | 2 | |
Operating Temp Range | -55C to 125C | |
Package / Case | 1206 | |
Packaging | Tape and Reel | |
Product Depth (mm) | 1.6(mm) | |
Product Diameter (mm) | Not Required(mm) | |
Product Height (mm) | 0.85(mm) | |
Product Length (mm) | 3.2(mm) | |
Rad Hardened | No | |
Seated Plane Height | Not Required(mm) | |
Technology | STANDARD | |
Temp Coeff (Dielectric) | X7R | |
Termination Style | PAD | |
Wire Form | Not Required | |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 5658 КБ
Datasheet CL32B106KBJNNNF
pdf, 5350 КБ
Документация
pdf, 1392 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.