CL31B104KEHSFNE, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 250V X7R 1206
![Фото 1/2 CL31B104KEHSFNE, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 250V X7R 1206](https://static.chipdip.ru/lib/487/DOC026487125.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/166/DOC004166391.jpg)
63907 шт., срок 6-8 недель
45 руб.
Добавить в корзину 1 шт.
на сумму 45 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
CL MLCC Standard Normal CapacitorsSamsung Electro-Mechanics CL MLCC Standard Normal Capacitors are broadly available chip-type capacitor that temporarily charges and remove noise in electric circuits. These standard normal capacitors offer various sizes and a wide range of capacities. The CL Multilayer Ceramic Capacitors (MLCC) provide a structural capacity to mount chips on a PCB at high speed. Typical applications include automotive, smartphones, PC, HDD/SSD boards, tablets, displays, game machines, and DC-DC converters.
Технические параметры
Номинальная емкость | 100 | |
Единица измерения | нф | |
Brand: | Samsung Electro-Mechanics | |
Capacitance - nF: | 100 nF | |
Capacitance - pF: | 100000 pF | |
Capacitance: | 0.1 uF | |
Case Code - in: | 1206 | |
Case Code - mm: | 3216 | |
Class: | Class 2 | |
Dielectric: | X7R | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
Manufacturer: | Samsung Electro-Mechanics | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 1206(3216 metric) | |
Part # Aliases: | CL31B104KEHSFN | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Series: | CL-Standard | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 10% | |
Type: | Multilayer Ceramic Capacitor | |
Voltage Rating DC: | 250 VDC | |
EU RoHS | Compliant | |
ECCN (US) | EAR99 | |
Part Status | Active | |
HTS | 8532240020 | |
Capacitance Value | 0.1uF | |
Tolerance | 10% | |
Voltage | 250VDC | |
Dielectric | X7R | |
Technology | Standard | |
Microwave Application | No | |
Construction | Flat | |
Mounting | Surface Mount | |
Termination Style | Pad | |
Number of Terminals | 2 | |
Case Style | Ceramic Chip | |
Dissipation Factor (%) | 2.5 | |
Size (mm) | 3.2 X 1.6 X 1.6 | |
Package/Case | 1206 | |
Minimum Operating Temperature (°C) | -55 | |
Maximum Operating Temperature (°C) | 125 | |
Packaging | Tape and Reel | |
Product Length (mm) | 3.2 | |
Product Depth (mm) | 1.6 | |
Product Height (mm) | 1.6 | |
Operating Temperature | -55 to 125 ?C | |
Product Depth | 1.6 mm | |
Product Height | 1.6 mm | |
Product Length | 3.2 mm | |
Rad Hard | No | |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 5658 КБ
Datasheet CL31B104KEHSFNE
pdf, 1443 КБ
Документация
pdf, 1331 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.