PRFE21000108, Power Management Modules S.USV advanced

PRFE21000108, Power Management Modules S.USV advanced
Изображения служат только для ознакомления,
см. техническую документацию
83 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
24 840 руб.
1 шт. на сумму 24 840 руб.
Плати частями
от 6 210 руб. × 4 платежа
Номенклатурный номер: 8004752417
Артикул: PRFE21000108
Бренд: Olmatic

Описание

Embedded Solutions\Power Management Modules
S.USV Advanced Power Management Module
Olmatic S.USV Advanced Power Management Module is designed to supply power to a single-board computer (SBC) or embedded system. The Power Management Module features a power input with an extended 7V to 24V range. An optional LiPo or Li-Ion battery can be used to create a completely battery-operated device. The built-in battery monitoring system carries out a continuous review of all relevant performance data, and can shut the system down if needed to prevent data loss. The Module also includes an integrated Real Time Clock, enabling time controlled and event controlled switching. I 2 C and GPIO interfaces allow performance data to be collected and analyzed, and enables software power control.

Технические параметры

Brand: Olmatic
Input Voltage, Max: 24 V
Input Voltage, Min: 7 V
Manufacturer: Olmatic
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -20 C
Output Current: 3.5 A
Output Voltage: 5 V
Product Category: Power Management Modules
Product Type: Power Management Modules
Product: Power Modules
Subcategory: Embedded Solutions

Техническая документация

Datasheet PRFE21000108
pdf, 319 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.