PRFE21000109, Power Management Modules S.USV industrial

PRFE21000109, Power Management Modules S.USV industrial
Изображения служат только для ознакомления,
см. техническую документацию
91 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
34 560 руб.
1 шт. на сумму 34 560 руб.
Плати частями
от 8 640 руб. × 4 платежа
Номенклатурный номер: 8004752418
Артикул: PRFE21000109
Бренд: Olmatic

Описание

Embedded Solutions\Power Management Modules
S.USV Industrial Power Management Module
Olmatic S.USV Industrial Power Management Module is designed to close the gap between single-board computers/embedded systems and Industry 4.0. The S.USV Industrial Power Management Module features a power input with an extended 7V to 48V range. An optional LiPo or Li-Ion battery can be used to create a completely battery-operated device. The built-in battery monitoring system carries out a continuous review of all relevant performance data, and can shut the system down if needed to prevent data loss. The Module also includes an integrated Real Time Clock, enabling time controlled and event controlled switching. I 2 C and GPIO interfaces allow performance data to be collected and analyzed, and enables software power control.

Технические параметры

Brand: Olmatic
Input Voltage, Max: 48 V
Input Voltage, Min: 7 V
Manufacturer: Olmatic
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -20 C
Output Current: 5 A
Output Voltage: 5 V
Product Category: Power Management Modules
Product Type: Power Management Modules
Product: Power Modules
Subcategory: Embedded Solutions

Техническая документация

Datasheet
pdf, 292 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.