Depth Camera D415e Starter Kit

Depth Camera D415e Starter Kit
Изображения служат только для ознакомления,
см. техническую документацию
36 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
241 500 руб.
1 шт. на сумму 241 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004752482
Бренд: FRAMOS

Описание

Optoelectronics\Cameras & Accessories\Cameras & Camera Modules
D415e Industrial Depth Camera

FRAMOS D415e Industrial Depth Camera is an IP66-housed camera with M12 ethernet connectivity, based on the Intel® RealSense™ D410 Depth Module. FRAMOS D415e Industrial Depth Camera features a resolution depth of 1280px x 720px and 1.4µm x 1.4µm pixel size. The rolling shutter depth sensors with a baseline of 55 mm provide higher depth accuracy, compared to the D435e with 50 mm baseline and global shutter sensors. The D415e is housed in anodized aluminum and has an AR coated, scratch-resistant protection glass. The dustproof and waterproof housing makes the series ideal for industrial environments. The camera provides Gigabit Ethernet data transfer while being GigE Vision compliant and Intel® RealSense™ SDK 2.0 compatible.

Технические параметры

Brand: FRAMOS
Display Resolution - Pixels: 1280x720, 1920x1080
Factory Pack Quantity: Factory Pack Quantity: 30
Interface Type: Ethernet, GPIO
Manufacturer: FRAMOS
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: 0 C
Number of frames per second: 30 fps
Operating Supply Current: 500 mA
Operating Supply Voltage: 12 V to 24 V
Part # Aliases: 10009030
Product Category: Cameras & Camera Modules
Product Type: Cameras
Product: Depth Camera Kits
Series: FRAMOS D400e
Subcategory: Cameras & Accessories

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.