LF1B-NC3P-2THWW2-3M, LED Bars & Arrays LED Bar 330mm IP65 White
![Фото 1/4 LF1B-NC3P-2THWW2-3M, LED Bars & Arrays LED Bar 330mm IP65 White](https://static.chipdip.ru/lib/049/DOC029049751.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/515/DOC021515014.jpg)
![](https://static.chipdip.ru/lib/307/DOC005307664.jpg)
![](https://static.chipdip.ru/lib/515/DOC021515018.jpg)
92 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
24 400 руб.
от 10 шт. —
19 880 руб.
от 25 шт. —
19 220 руб.
Добавить в корзину 1 шт.
на сумму 24 400 руб.
Плати частями
от 6 100 руб. × 4 платежа
от 6 100 руб. × 4 платежа
Описание
Optoelectronics\LED Indication\LED Bars & Arrays
LF1B-N Series LED StripsIDEC LF1B-N Series LED Strips offer a 24V DC rated voltage and a compact size of 27.5mm x 16mm (W x H). The LF1B-N series is available in six lengths, transparent or white cover options, and six different colors: cool white, warm white, yellow, red, blue, and green. The color selection makes these arrays a flexible lighting solution for control panels, industrial machines, workstations, and manufacturing lines. IDEC LF1B-N Series LED Strips are vibration- and shock-resistant and feature an IP65 rating for use in wet environments.
Технические параметры
Brand: | IDEC |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Illumination Color: | Cool White |
Manufacturer: | IDEC |
Operating Supply Voltage: | 24 V |
Power Rating: | 4.4 W |
Product Category: | LED Bars and Arrays |
Product Type: | LED Bars and Arrays |
Product: | LED Light Bars |
Series: | LF1B-N |
Subcategory: | LED Indication |
Wavelength/Color Temperature: | 6500K |
Cabinet Lighting Type | LED Illumination Unit |
Colour Temperature | 5500K |
Current Rating | 180 mA |
Diffuser Finish | Clear |
Lamp Supplied | Yes |
Lamp Type | LED |
Light Colour | White |
Model | LF1B-NC3P-2THWW2-3M |
Series | LF1B-N |
Standards Met | CE, cULus Lisited |
Type | LED Illumination Unit |
Voltage Rating | 24 V dc |
Wattage | 4.4 W |
Width | 27.5 mm |
Вес, г | 230 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.