SA1E-TN1-2M, Photoelectric Sensors Photo Elect Through Beam 2 met
![SA1E-TN1-2M, Photoelectric Sensors Photo Elect Through Beam 2 met](https://static.chipdip.ru/lib/167/DOC030167425.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 4-7 недель
14 300 руб.
Добавить в корзину 1 шт.
на сумму 14 300 руб.
Плати частями
от 3 575 руб. × 4 платежа
от 3 575 руб. × 4 платежа
Альтернативные предложения1
Описание
Sensors\Optical Sensors\Photoelectric Sensors
Six sensing methods Cable model (three cable lengths) and M8 connector models are available. NPN output, PNP output, light ON, dark ON can be selected.
Технические параметры
Brand: | IDEC |
Connection Method: | 2 m Cable |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
IP Rating: | IP67 |
Light Source: | Infrared LED |
Manufacturer: | IDEC |
Maximum Operating Temperature: | +55 C |
Minimum Operating Temperature: | -25 C |
Operating Supply Voltage: | 10 V to 30 V |
Output Configuration: | NPN |
Product Category: | Photoelectric Sensors |
Product Type: | Photoelectric Sensors |
Sensing Distance: | 10 m |
Sensing Method: | Through Beam |
Series: | SA1E |
Subcategory: | Sensors |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 10 V |
Detection Range | 20 m |
Detection Type | Through Beam |
Electrical Connection | Cable |
Housing Material | PBT, PC |
IP Rating | IP67 |
Light Source | Infrared |
Maximum Current | 15 mA |
Maximum DC Voltage | 30V |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Mounting Type | Flange Mount |
Output Type | NPN |
Response Time | 1 ms |
Sensor Style | Block |
Series | SA1E |
Standards Met | CE Certified, cULus Listed |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.