ESQ-108-14-G-S, PC / 104 Connectors Elevated Socket Strip, 0.100" Pitch
![Фото 1/3 ESQ-108-14-G-S, PC / 104 Connectors Elevated Socket Strip, 0.100" Pitch](https://static.chipdip.ru/lib/349/DOC008349764.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/063/DOC038063979.jpg)
![](https://static.chipdip.ru/lib/651/DOC040651234.jpg)
258 шт., срок 5-7 недель
910 руб.
от 54 шт. —
670 руб.
от 108 шт. —
525 руб.
1 шт.
на сумму 910 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Backplane Connectors\PC / 104 Connectors
Pitch: .100" (2.54 mm) Contact System: Tiger Buy™ Orientation: Vertical Termination: Through-hole Application: Single, double and triple row up to 108 pins
Технические параметры
Brand: | Samtec |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 27 |
Housing Colour: | Black |
Housing Material: | Polyester |
Manufacturer: | Samtec |
Number of Positions: | 8 Position |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | PC/104 Connectors |
Product Type: | PC/104 Connectors |
Product: | Stackthrough |
Series: | ESQ |
Subcategory: | Backplane Connectors |
Termination Style: | Through Hole |
Tradename: | PC/104 |
Body Orientation | Straight |
Contact Material | Bronze |
Current Rating | 12 A, 23A |
Mounting Type | Through Hole |
Number of Contacts | 8 |
Number of Rows | 1 |
Pitch | 2.54mm |
Series | ESQ |
Termination Method | Solder |
Type | Elevated Socket Strip |
Voltage Rating | 225 V |
Connector Type | Elevated Socket |
Contact Finish - Mating | Gold |
Contact Finish - Post | Gold |
Contact Finish Thickness - Mating | 20.0Вµin(0.51Вµm) |
Contact Finish Thickness - Post | 3.00Вµin(0.076Вµm) |
Contact Length - Post | 0.480"(12.19mm) |
Contact Shape | Square |
Contact Type | Forked |
Fastening Type | Push-Pull |
Insulation Color | Black |
Insulation Height | 0.435"(11.05mm) |
Insulation Material | Liquid Crystal Polymer(LCP) |
Manufacturer | Samtec Inc. |
Material Flammability Rating | UL94 V-0 |
Number of Positions | 8 |
Number of Positions Loaded | All |
Operating Temperature | -55В°C ~ 125В°C |
Packaging | Tube |
Part Status | Active |
Pitch - Mating | 0.100"(2.54mm) |
Style | Board to Board |
Termination | Solder |
Вес, г | 0.49 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.