ESQ-110-33-T-D, PC / 104 Connectors Elevated Socket Strip, 0.100" Pitch

Фото 1/2 ESQ-110-33-T-D, PC / 104 Connectors Elevated Socket Strip, 0.100" Pitch
Изображения служат только для ознакомления,
см. техническую документацию
891 шт., срок 6-8 недель
760 руб.
от 44 шт.600 руб.
от 110 шт.485 руб.
Добавить в корзину 1 шт. на сумму 760 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004754823
Артикул: ESQ-110-33-T-D
Бренд: Samtec

Описание

Connectors\Backplane Connectors\PC / 104 Connectors
Conn Elevated Socket SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Технические параметры

Brand: Samtec
Contact Material: Phosphor Bronze
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 22
Housing Color: Black
Housing Material: Polyester
Manufacturer: Samtec
Number of Positions: 20 Position
Packaging: Tube
Pitch: 2.54 mm
Product Category: PC/104 Connectors
Product Type: PC/104 Connectors
Product: Stackthrough
Series: ESQ
Subcategory: Backplane Connectors
Termination Style: Through Hole
Tradename: PC/104
Body Orientation Vertical
Mounting Type Through Hole
Number of Contacts 20
Number of Rows 2
Pitch 2.54mm
Series ESQ
Series Number ESQ
Termination Method Solder
Type Board to Board
Connector Type Elevated Socket
Contact Finish - Mating Tin
Contact Finish - Post Tin
Contact Length - Post 0.090"(2.29mm)
Contact Material Phosphor Bronze
Contact Shape Square
Contact Type Forked
Current Rating (Amps) 5.7A per Contact
Fastening Type Push-Pull
Insulation Color Black
Insulation Height 0.635"(16.13mm)
Insulation Material Liquid Crystal Polymer(LCP)
Manufacturer Samtec Inc.
Material Flammability Rating UL94 V-0
Number of Positions 20
Number of Positions Loaded All
Operating Temperature -55В°C ~ 105В°C
Packaging Tube
Part Status Active
Pitch - Mating 0.100"(2.54mm)
Row Spacing - Mating 0.100"(2.54mm)
Style Board to Board
Termination Solder
Voltage Rating 550VAC
Вес, г 1.24

Техническая документация

Datasheet
pdf, 236 КБ
Datasheet
pdf, 716 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.