DTE1024D12, Isolated DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 10W
![Фото 1/2 DTE1024D12, Isolated DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 10W](https://static.chipdip.ru/lib/327/DOC028327094.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/907/DOC007907407.jpg)
1 шт., срок 4-7 недель
15 410 руб.
Добавить в корзину 1 шт.
на сумму 15 410 руб.
Плати частями
от 3 854 руб. × 4 платежа
от 3 854 руб. × 4 платежа
Описание
Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Chassis Mount
DTE DC-DC ConvertersXP Power DTE DC-DC Converters are ideal for industrial and ITE applications and are available with 6W and 10W of power. The series features a 4: 1 input range, providing a wide tolerance for fluctuating supplies. The modules have nominal inputs of 12/24V DC and 24/48V DC and cover inputs between 9V DC and 75V DC. The series is supplied fully potted in a chassis-mount format with screw terminals for simple, time-saving mounting and connection. A DIN-rail mount is optionally available for use in control cabinets and household consumer units. The converters are IEC/UL/cUL 62368-1 safety approved and offer 3.0kV DC isolation between the supply and load. XP Power DTE DC-DC Converters also comply with EN55032 Class A emissions with no external components, and no additional filtering is required for EMC compliance.
Технические параметры
Brand: | XP Power |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Industry: | Industrial |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 9 V |
Input Voltage: | 9 V to 36 V |
Isolation Voltage: | 3 kV |
Manufacturer: | XP Power |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Chassis |
Number of Outputs: | 2 Output |
Output Current-Channel 1: | 416 mA |
Output Current-Channel 2: | 416 mA |
Output Power: | 10 W |
Output Voltage-Channel 1: | 12 V |
Product Category: | Isolated DC/DC Converters-Chassis Mount |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | DTE10 |
Subcategory: | DC-DC Converter |
Applications | ITE (Commercial) |
Approval Agency | CB, CE |
Current - Output (Max) | 416mA, 416mA |
ECCN | EAR99 |
Efficiency | 86% |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Number of Outputs | 2 |
Operating Temperature | -40В°C ~ 105В°C (With Derating) |
Package | Box |
Power (Watts) | 10W |
RoHS Status | ROHS3 Compliant |
Series | DTE10 (10W) -> |
Size / Dimension | 3.11"" L x 1.34"" W x 0.87"" H (79.0mm x 34.0mm x |
Standard Number | 62368-1 |
Type | Enclosed |
Voltage - Input (Max) | 36V |
Voltage - Input (Min) | 9V |
Voltage - Isolation | 3kV |
Voltage - Output 1 | 12V |
Voltage - Output 2 | -12V |
Вес, г | 66 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.