DTJ1524S15, Isolated DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input
![Фото 1/2 DTJ1524S15, Isolated DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input](https://static.chipdip.ru/lib/854/DOC028854243.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/406/DOC047406666.jpg)
1 шт., срок 5-7 недель
10 100 руб.
1 шт.
на сумму 10 100 руб.
Плати частями
от 2 525 руб. × 4 платежа
от 2 525 руб. × 4 платежа
Альтернативные предложения1
Описание
Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Chassis Mount
DTJ DC-DC ConvertersXP Power DTJ series DC-DC Converters are ideal for a variety of industrial and commercial applications. The chassis mount 15W and 20W converters are constructed with lightweight materials and have a wide input range that covers nominal voltages of 12V, 24V and 48V. Features include short circuit protection, input reverse polarity protection, and soft start. The XP DTJ series IEC/UL/cUL 62368-1 safety approved and offer 3.0kVDC isolation between the supply and load. They also comply with EN55032 Class A emissions with no external components and no additional filtering is required for EMC compliance.
Технические параметры
Brand: | XP Power |
Factory Pack Quantity: Factory Pack Quantity: | 6 |
Industry: | Industrial |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 9 V |
Input Voltage: | 9 V to 36 V |
Isolation Voltage: | 3 kV |
Manufacturer: | XP Power |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Chassis |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 1 A |
Output Power: | 15 W |
Output Voltage-Channel 1: | 15 V |
Product Category: | Isolated DC/DC Converters-Chassis Mount |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | DTJ15 |
Subcategory: | DC-DC Converter |
Efficiency | 88% |
Input voltage | 9…36V |
Insulation voltage | 3kV DC |
Manufacturer | XP POWER |
Manufacturer series | DTJ15 |
Mounting | on panel |
Number of outputs | 1 |
Operating temperature | -40…100°C |
Output current | 1A |
Output voltage | 15V DC |
Power | 15W |
ProtectionOCP - Over Current Protection OPP - Over Power Protection OVP - Unde | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP |
Switching frequency | 330kHz |
Trade name | DTJ |
Type of converter | DC/DC |
Вес, г | 45 |
Техническая документация
Datasheet
pdf, 695 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.