IMM0505S12, Isolated DC/DC Converters - Through Hole DC-DC, 5W, 2:1 input, Medical Approvals, SIP9

IMM0505S12, Isolated DC/DC Converters - Through Hole DC-DC, 5W, 2:1 input, Medical Approvals, SIP9
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 5-7 недель
5 720 руб.
от 5 шт.5 280 руб.
от 10 шт.4 780 руб.
1 шт. на сумму 5 720 руб.
Плати частями
от 1 430 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004767996
Артикул: IMM0505S12
Бренд: XP Power

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
IMM05 DC-DC Converters
XP Power IMM05 DC-DC Converters feature a 26mm x 9.3mm x 12.5mm package and an operating temperature range of -20°C to +100°C, with a full load capability to +60°C. These 5W converters offer remote on / off, three input voltage ranges from 4.5V DC to 36V DC, as well as four single-output and two dual-output models from 3.3V DC to ±15V DC. XP Power IMM05 converters have an isolation barrier between input and output, a low 2µA leakage current, and are approved for worldwide 60601-1 medical certification. Ideal applications include diagnostics, instrumentation, body floating (BF), cardiac floating (CF), and distributed power architecture that requires medical approval.

Технические параметры

Brand: XP Power
Factory Pack Quantity: Factory Pack Quantity: 10
Industry: Medical
Input Voltage, Max: 9 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 9 V
Isolation Voltage: 1.5 kV
Manufacturer: XP Power
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -20 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 416 mA
Output Power: 5 W
Output Voltage-Channel 1: 12 V
Package/Case: SIP-9
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: IMM05
Subcategory: DC-DC Converter
Вес, г 6.2

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.