IMM0505S3V3, Isolated DC/DC Converters - Through Hole DC-DC, 5W, 2:1 input, Medical Approvals, SIP9
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 5-7 недель
5 720 руб.
от 5 шт. —
5 280 руб.
1 шт.
на сумму 5 720 руб.
Плати частями
от 1 430 руб. × 4 платежа
от 1 430 руб. × 4 платежа
Альтернативные предложения1
Описание
Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
IMM05 DC-DC ConvertersXP Power IMM05 DC-DC Converters feature a 26mm x 9.3mm x 12.5mm package and an operating temperature range of -20°C to +100°C, with a full load capability to +60°C. These 5W converters offer remote on / off, three input voltage ranges from 4.5V DC to 36V DC, as well as four single-output and two dual-output models from 3.3V DC to ±15V DC. XP Power IMM05 converters have an isolation barrier between input and output, a low 2µA leakage current, and are approved for worldwide 60601-1 medical certification. Ideal applications include diagnostics, instrumentation, body floating (BF), cardiac floating (CF), and distributed power architecture that requires medical approval.
Технические параметры
Brand: | XP Power |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Industry: | Medical |
Input Voltage, Max: | 9 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 9 V |
Isolation Voltage: | 1.5 kV |
Manufacturer: | XP Power |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 1.2 A |
Output Power: | 5 W |
Output Voltage-Channel 1: | 3.3 V |
Package / Case: | SIP-9 |
Packaging: | Tube |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | IMM05 |
Subcategory: | DC-DC Converter |
Applications | Medical |
Approval Agency | CB, CSA, TUV, UL |
Current - Output (Max) | 1.2A |
ECCN | EAR99 |
Efficiency | 82% |
Features | Remote On/Off, OCP, SCP |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Operating Temperature | -20В°C ~ 100В°C (With Derating) |
Package | Tube |
Package / Case | 9-SIP Module, 5 Leads |
Power (Watts) | 4W |
RoHS Status | ROHS3 Compliant |
Series | IMM05 (5W) -> |
Size / Dimension | 1.02"" L x 0.36"" W x 0.49"" H (26.0mm x 9.3mm x 1 |
Type | Isolated Module |
Video File | XP Power IMM05 Series DC/DC Converters | Digi-Key |
Voltage - Input (Max) | 9V |
Voltage - Input (Min) | 4.5V |
Voltage - Isolation | 1.5kV |
Voltage - Output 1 | 3.3V |
Вес, г | 6.2 |
Техническая документация
Datasheet
pdf, 500 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.