QHL150300S24, Isolated DC/DC Converters - Through Hole DC-DC 150W 180-425VDC INPUT 1/4 BRICK
![Фото 1/2 QHL150300S24, Isolated DC/DC Converters - Through Hole DC-DC 150W 180-425VDC INPUT 1/4 BRICK](https://static.chipdip.ru/lib/906/DOC028906184.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/873/DOC007873141.jpg)
3 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
40 450 руб.
Добавить в корзину 1 шт.
на сумму 40 450 руб.
Плати частями
от 10 114 руб. × 4 платежа
от 10 114 руб. × 4 платежа
Описание
Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
QHL Series DC-DC ConvertersXP Power QHL Series DC-DC Converters offer compact 150W/300W DC-DC solution, 180V DC -425V DC input range, and 3000V AC isolation with a regulated single output. These converters enable effective construction of distributed power architecture from AC front ends, PFC front ends, and battery systems. The QHL converters provide overtemperature protection, remote On/Off, -20% to 10% output trim, and operate at -40°C to 100°C temperature range. These QHL converters are available in two variants such as QHL150 series and QHL300 series.
Технические параметры
Brand: | XP Power |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage, Max: | 425 V |
Input Voltage, Min: | 180 V |
Input Voltage: | 180 V to 425 V |
Isolation Voltage: | 3 kV |
Manufacturer: | XP Power |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 6.3 A |
Output Power: | 150 W |
Output Voltage-Channel 1: | 24 V |
Package / Case: | 1/4 Brick |
Packaging: | Tray |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | QHL150 |
Subcategory: | DC-DC Converter |
Applications | ITE (Commercial) |
Approval Agency | CE, cURus |
Control Features | Enable, Active High |
Current - Output (Max) | 6.3A |
ECCN | EAR99 |
Efficiency | 88% |
Features | Adjustable Output, Baseplate, Remote On/Off |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 100В°C (With Derating) |
Package | Tray |
Package / Case | Quarter Brick |
Power (Watts) | 151W |
RoHS Status | ROHS3 Compliant |
Series | QHL150 (150W) -> |
Size / Dimension | 2.28"" L x 1.45"" W x 0.50"" H (57.9mm x 36.8mm x |
Standard Number | 62368-1 |
Supplier Device Package | Quarter Brick |
Type | Isolated Module |
Voltage - Input (Max) | 425V |
Voltage - Input (Min) | 180V |
Voltage - Isolation | 3kV |
Voltage - Output 1 | 24V |
Вес, г | 65 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.