STH0548S05, Non-Isolated DC/DC Converters 9-72Vin 5Vout 13
![Фото 1/3 STH0548S05, Non-Isolated DC/DC Converters 9-72Vin 5Vout 13](https://static.chipdip.ru/lib/183/DOC029183628.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/486/DOC029486658.jpg)
![](https://static.chipdip.ru/lib/711/DOC047711199.jpg)
1 шт., срок 5-7 недель
2 690 руб.
1 шт.
на сумму 2 690 руб.
Плати частями
от 674 руб. × 4 платежа
от 674 руб. × 4 платежа
Альтернативные предложения1
Описание
Power\DC/DC Converters\Non-Isolated DC/DC Converters
STH05 Switching RegulatorsXP Power STH05 Switching Regulators are non-isolated regulators that operate from a wide input range. These regulators offer regulated single outputs from 3.3V DC to 15V DC and up to 92% efficiency. The STH05 regulators are based on SMD technology, feature ±10% output voltage trim, short-circuit protection, and require no heat sink. These regulators incorporate remote on/off and class B conduction and radiated emissions with external components.
Технические параметры
Brand: | XP Power |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Industry: | Industrial |
Input Voltage, Max: | 72 V |
Input Voltage, Min: | 9 V |
Manufacturer: | XP Power |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 500 mA |
Output Voltage-Channel 1: | 5 V |
Package / Case: | SMD-10 |
Packaging: | Tube |
Product Category: | Non-Isolated DC/DC Converters |
Product Type: | Non-Isolated DC-DC Converters |
Product: | Non-Isolated/POL |
Series: | STH05 |
Subcategory: | DC-DC Converter |
Efficiency | 74%@ 72 V |
Input Voltage | 9 → 72V dc |
Line Regulation | ±1% |
Load Regulation | ±1% |
Maximum Input Current | 47 mA @ 72 V |
Maximum Temperature | +100°C |
Minimum Temperature | -40°C |
Mounting Type | Surface Mount |
MTBF | 4.8(Minimum)Mh |
Number of Outputs | 1 |
Output Current | 500mA |
Output Voltage | 5V dc |
Package | SMD |
Power Signal Conversion Type | DC-DC |
Protection Features | Short Circuit Protection |
Ripple And Noise | 75mV Pk-Pk |
Series | STH05 |
Switching Frequency Range | 550kHz |
Weight | 1.8g |
Width | 11.8mm |
Case | SMD-10 |
Manufacturer | XP POWER |
Manufacturer series | STH05 |
Mounting | SMT |
Operating temperature | -40…105°C |
ProtectionOCP - Over Current Protection OPP - Over Power Protection OVP - Unde | short circuit protection SCP |
Switching frequency | 550kHz |
Type of converter | DC/DC |
Вес, г | 1.8 |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.