STH0548S15, Non-Isolated DC/DC Converters 9-72Vin 15Vout 14
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 шт., срок 4-7 недель
2 660 руб.
от 5 шт. —
2 530 руб.
от 10 шт. —
2 370 руб.
Добавить в корзину 1 шт.
на сумму 2 660 руб.
Плати частями
от 665 руб. × 4 платежа
от 665 руб. × 4 платежа
Альтернативные предложения1
Описание
Power\DC/DC Converters\Non-Isolated DC/DC Converters
STH05 Switching RegulatorsXP Power STH05 Switching Regulators are non-isolated regulators that operate from a wide input range. These regulators offer regulated single outputs from 3.3V DC to 15V DC and up to 92% efficiency. The STH05 regulators are based on SMD technology, feature ±10% output voltage trim, short-circuit protection, and require no heat sink. These regulators incorporate remote on/off and class B conduction and radiated emissions with external components.
Технические параметры
Brand: | XP Power |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Industry: | Industrial |
Input Voltage, Max: | 72 V |
Input Voltage, Min: | 9 V |
Manufacturer: | XP Power |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 400 mA |
Output Voltage-Channel 1: | 15 V |
Package / Case: | SMD-10 |
Packaging: | Tube |
Product Category: | Non-Isolated DC/DC Converters |
Product Type: | Non-Isolated DC-DC Converters |
Product: | Non-Isolated/POL |
Series: | STH05 |
Subcategory: | DC-DC Converter |
Applications | ITE (Commercial) |
Current - Output (Max) | 400mA |
ECCN | EAR99 |
Efficiency | 92% |
Features | Remote On/Off, SCP |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 105В°C (With Derating) |
Package | Tube |
Package / Case | 10-SMD Module, 6 Leads |
RoHS Status | ROHS3 Compliant |
Series | STH05 (5W) -> |
Size / Dimension | 0.77"" L x 0.46"" W x 0.20"" H (19.5mm x 11.8mm x |
Type | Non-Isolated PoL Module |
Voltage - Input (Max) | 72V |
Voltage - Input (Min) | 21V |
Voltage - Output 1 | 15V |
Input Voltage | 21 → 72V dc |
Line Regulation | ±1% |
Load Regulation | ±1% |
Maximum Input Current | 99 mA @ 72 V |
Maximum Temperature | +100°C |
Minimum Temperature | -40°C |
MTBF | 4.8(Minimum)Mh |
Output Current | 500mA |
Output Voltage | 15V dc |
Power Signal Conversion Type | DC-DC |
Protection Features | Short Circuit Protection |
Ripple And Noise | 75mV Pk-Pk |
Switching Frequency Range | 550kHz |
Weight | 1.8g |
Width | 11.8mm |
Вес, г | 1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.