STS1005S1V8, Non-Isolated DC/DC Converters DC-DC CONV, SMD, SWITCHING REG, 1.0A

Фото 1/2 STS1005S1V8, Non-Isolated DC/DC Converters DC-DC CONV, SMD, SWITCHING REG, 1.0A
Изображения служат только для ознакомления,
см. техническую документацию
19 шт., срок 4-7 недель
2 360 руб.
от 5 шт.2 250 руб.
от 10 шт.2 110 руб.
Добавить в корзину 1 шт. на сумму 2 360 руб.
Плати частями
от 590 руб. × 4 платежа
Номенклатурный номер: 8004768722
Артикул: STS1005S1V8
Бренд: XP Power

Описание

Power\DC/DC Converters\Non-Isolated DC/DC Converters
The STS10 is a new series of innovative low cost DC-DC buck regulators. Based on SMD technology and high levels of automation the series offers many features including voltage trimming, remote on/off, continuous short circuit protection, regulation and high efficiency.

Технические параметры

Brand: XP Power
Factory Pack Quantity: Factory Pack Quantity: 30
Industry: Industrial
Input Voltage, Max: 5.5 V
Input Voltage, Min: 3 V
Manufacturer: XP Power
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 1 A
Output Voltage-Channel 1: 1.8 V
Package / Case: SMD-10
Packaging: Tube
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Series: STS10
Subcategory: DC-DC Converter
Efficiency 92.5%
Input Voltage 3 → 5.5V dc
Line Regulation ±0.2%
Load Regulation ±0.6%
Maximum Input Current 700mA
Maximum Temperature +105°C
Minimum Temperature -40°C
Mounting Type Surface Mount
MTBF 3.5(Minimum)Mh
Number of Outputs 1
Output Current 1A
Output Voltage 1.8V dc
Package SMD
Power Rating 1W
Power Signal Conversion Type DC-DC
Protection Features Short Circuit Protection
Ripple And Noise 75mV Pk-Pk
Series STS10
Weight 1.4g
Width 11.8mm
Вес, г 1

Техническая документация

Datasheet
pdf, 645 КБ
Datasheet
pdf, 965 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.