SVR10S12, Non-Isolated DC/DC Converters DC-DC Switching regulater, 1A, DIP
![Фото 1/3 SVR10S12, Non-Isolated DC/DC Converters DC-DC Switching regulater, 1A, DIP](https://static.chipdip.ru/lib/140/DOC029140645.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/861/DOC007861881.jpg)
![](https://static.chipdip.ru/lib/354/DOC024354818.jpg)
33 шт., срок 4-7 недель
1 030 руб.
от 5 шт. —
940 руб.
от 10 шт. —
893 руб.
от 25 шт. —
829.07 руб.
Добавить в корзину 1 шт.
на сумму 1 030 руб.
Плати частями
от 259 руб. × 4 платежа
от 259 руб. × 4 платежа
Альтернативные предложения1
Описание
Power\DC/DC Converters\Non-Isolated DC/DC Converters
SVRxx Switching Regulator DC-DC ConvertersXP Power SVRxx Switching Regulator DC-DC Converters are a cost-effective switching regulator solution. The converters offer a wide DC input operating range with adjustable output voltages from 1.5V DC to 15V DC. The series is designed with size and efficiency in mind and features low standby current with remote on/off control. XP Power SVRxx Switching Regulator DC-DC Converters applications include embedded computing, instrumentation, and process control systems.
Технические параметры
Brand: | XP Power |
Factory Pack Quantity: Factory Pack Quantity: | 32 |
Industry: | Industrial |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 16 V |
Input Voltage: | 16 V to 36 V |
Manufacturer: | XP Power |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Packaging: | Tube |
Product Category: | Non-Isolated DC/DC Converters |
Product Type: | Non-Isolated DC-DC Converters |
Subcategory: | DC-DC Converter |
Applications | ITE (Commercial) |
Current - Output (Max) | 1A |
ECCN | EAR99 |
Efficiency | 95% |
Features | Adjustable Output, Remote On/Off |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 85В°C (With Derating) |
Package | Tube |
Package / Case | 10-SMD Module, 8 Leads |
RoHS Status | ROHS3 Compliant |
Series | SVR10 -> |
Size / Dimension | 0.60"" L x 0.33"" W x 0.32"" H (15.2mm x 8.5mm x 8 |
Type | Linear Regulator Replacement |
Voltage - Input (Max) | 36V |
Voltage - Input (Min) | 16V |
Voltage - Output 1 | 12V |
Input Voltage | 16 → 36V dc |
Output Current | 1A |
Output Voltage | 12V dc |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.