VEL05US120-UK-JA, Wall Mount AC Adapters Fixed Plug Adapter, 5W, Output Jack, Level VI
![Фото 1/3 VEL05US120-UK-JA, Wall Mount AC Adapters Fixed Plug Adapter, 5W, Output Jack, Level VI](https://static.chipdip.ru/lib/140/DOC029140718.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/815/DOC028815001.jpg)
![](https://static.chipdip.ru/lib/585/DOC047585452.jpg)
130 шт., срок 5-7 недель
1 460 руб.
от 5 шт. —
1 360 руб.
от 100 шт. —
1 210 руб.
1 шт.
на сумму 1 460 руб.
Плати частями
от 365 руб. × 4 платежа
от 365 руб. × 4 платежа
Описание
Power\Power Supplies\Plug-In AC Adapters\Wall Mount AC Adapters
VEL AC-DC Power SuppliesXP Power VEL AC-DC Power Supplies are wall plug adapters that comply with Level VI energy efficiency standards with <0.1W or 75mW no-load power consumption and a standard jack plug connector. The VEL05 series also offers multiple USB options. XP Power VEL adapters feature fixed mains connectors, universal input, Class II construction, and a 0°C to +60°C operating temperature range. These devices are available in 5W, 12W, 18W, 24W, or 36W with 3000V AC input-to-output isolation.
Технические параметры
AC Plug included/required: | Included |
Approvals: | AU/NZ, CB Report, CCC, TUV, UL |
Brand: | XP Power |
Center Pin Length: | 12 mm |
Compliance: | AU/NZ, CB Report, CCC, TUV, UL |
Connector A Polarity: | Center Positive |
Connector Type: | Barrel Connector |
DC Output Connector: | 2.1 mm Barrel Jack(2.1x5.5) |
DC Output Cord Length: | 1.5 m |
Efficiency: | 79% |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Industry: | Industrial |
Input Voltage: | 90 VAC to 264 VAC |
Load Regulation: | Regulated |
Manufacturer: | XP Power |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Wall Mount |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 420 mA |
Output Power: | 5 W |
Output Voltage-Channel 1: | 12 VDC |
Packaging: | Bulk |
Product Category: | Wall Mount AC Adapters |
Product Type: | Wall Mount AC Adapters |
Product: | Fixed Plugs |
Region: | United Kingdom |
Series: | VEL05 |
Subcategory: | AC-DC Power Supply |
Adapter Type | Plug-In Adapter |
Energy Efficiency Level | VI |
Input Connector | UK Plug |
Load Regulation | 5% |
Maximum Temperature | +60°C |
Minimum Temperature | 0°C |
MTBF | 100kh |
Number of Outputs | 1 |
Output Connector | 2.1x5.5x12 mm Centre Positive |
Output Current | 420mA |
Output Voltage | 12V dc |
Plug Type | Type G |
Power Rating | 5W |
Series | VEL05 |
Type | AC/DC Adapter |
Width | 49.5mm |
Conform to the norm | Energy efficiency Level VI |
Connector variant | straight |
Connectors for the country | Great Britain |
Efficiency | 79% |
Kind of output connector | 5, 5/2, 1 |
Kind of power supply | mains, plug |
Length of output cable | 1.5m |
Manufacturer | XP POWER |
Maximum output current | 0.42A |
Operating modes | constant voltage |
Operating temperature | 0…60°C |
Polarisation | positive inner pin |
Power | 5W |
ProtectionOCP - Over Current Protection OPP - Over Power Protection OVP - Unde | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP |
Type of power supply | switched-mode |
Вес, г | 127 |
Техническая документация
Datasheet
pdf, 784 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.