VES120PS19, Desktop AC Adapters External PSU, 120W, Level VI
![Фото 1/2 VES120PS19, Desktop AC Adapters External PSU, 120W, Level VI](https://static.chipdip.ru/lib/308/DOC038308035.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/581/DOC047581698.jpg)
2 шт., срок 5-7 недель
18 020 руб.
1 шт.
на сумму 18 020 руб.
Плати частями
от 4 505 руб. × 4 платежа
от 4 505 руб. × 4 платежа
Альтернативные предложения1
Описание
Power\Power Supplies\Plug-In AC Adapters\Desktop AC Adapters
Технические параметры
AC Inlet Type: | C14 |
AC Plug included/required: | Required |
Approvals: | AU/NZ, CB, CCC, TUV, UL |
Brand: | XP Power |
Compliance: | AU/NZ, CB, CCC, TUV, UL |
Connector Type: | DIN Connector |
DC Output Connector: | 4 Pin Mini DIN Plug |
DC Output Lead Length: | 1.2 m |
Efficiency: | Level VI, CoC Tier 2 |
Factory Pack Quantity: Factory Pack Quantity: | 18 |
Industry: | Industrial |
Input Voltage: | 90 VAC to 264 VAC |
Load Regulation: | Regulated |
Manufacturer: | XP Power |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Desktop |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 6.32 A |
Output Power: | 120 W |
Output Voltage-Channel 1: | 19 VDC |
Packaging: | Bulk |
Product Category: | Desktop AC Adapters |
Product Type: | Desktop AC Adapters |
Region: | Universal |
Series: | VES120 |
Subcategory: | AC-DC Power Supply |
Conform to the norm | Energy efficiency Level VI |
Connector variant | straight |
Efficiency | 89% |
Kind of input connector | IEC C14 |
Kind of output connector | KYCON KPP-4P |
Kind of power supply | desktop, mains |
Kit contents | without power cable |
Length of output cable | 1.2m |
Manufacturer | XP POWER |
Maximum output current | 6.32A |
Operating modes | constant voltage |
Operating temperature | 0…60°C |
Output voltage | 19V DC |
Power | 0.12kW |
ProtectionOCP - Over Current Protection OPP - Over Power Protection OVP - Unde | anti-overload OPP, anti-overvoltage OVP, overheating OTP |
Type of power supply | switched-mode |
Вес, г | 580 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.