VES220PS24, Desktop AC Adapters AC-DC 220W EXTERNAL LEVEL VI

Фото 1/2 VES220PS24, Desktop AC Adapters AC-DC 220W EXTERNAL LEVEL VI
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 230 руб.
1 шт. на сумму 23 230 руб.
Плати частями
от 5 809 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004768836
Артикул: VES220PS24
Бренд: XP Power

Описание

Power\Power Supplies\Plug-In AC Adapters\Desktop AC Adapters

Технические параметры

AC Plug included/required: Included
Brand: XP Power
Connector Type: Rectangular Connector
DC Output Connector: 8 Pin Mini-Fit JR
DC Output Lead Length: 1200 mm
Efficiency: Level VI
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage: 90 VAC to 264 VAC
Load Regulation: Regulated
Manufacturer: XP Power
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -10 C
Mounting Style: Desktop
Number of Outputs: 1 Output
Output Current-Channel 1: 9.17 A
Output Power: 220 W
Output Voltage-Channel 1: 24 V
Packaging: Box
Product Category: Desktop AC Adapters
Product Type: Desktop AC Adapters
Region: Universal
Series: VES220
Subcategory: AC-DC Power Supply
Conform to the norm Energy efficiency Level VI
Connector variant straight
Efficiency 92%
Kind of input connector IEC C14
Kind of output connector MOLEX 39-01-2080 8pin 4.2 pitch
Kind of power supply desktop, mains
Kit contents without power cable
Length of output cable 1.2m
Manufacturer XP POWER
Maximum output current 9.17A
Operating modes constant voltage
Operating temperature -10…60°C
Output voltage 24V DC
Power 220W
ProtectionOCP - Over Current Protection OPP - Over Power Protection OVP - Unde anti-overload OPP, anti-overvoltage OVP, overheating OTP
Type of power supply switched-mode
Вес, кг 1.01

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.