VES255PS19, Desktop AC Adapters AC-DC EXTERNAL PSU, 255W, LEVEL VI

Фото 1/2 VES255PS19, Desktop AC Adapters AC-DC EXTERNAL PSU, 255W, LEVEL VI
Изображения служат только для ознакомления,
см. техническую документацию
79 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 480 руб.
от 5 шт.19 490 руб.
от 10 шт.17 590 руб.
1 шт. на сумму 21 480 руб.
Плати частями
от 5 370 руб. × 4 платежа
Номенклатурный номер: 8004768838
Артикул: VES255PS19
Бренд: XP Power

Описание

Power\Power Supplies\Plug-In AC Adapters\Desktop AC Adapters
VES AC-DC Power Supplies
XP Power VES AC-DC Power Supplies are designed to meet the latest EU and US environmental and energy efficiency regulations. These devices are available in 180W, 200W, 255W, and 300W with single outputs of 12V to 24V, 19V to 24V, and 19V to 48V. XP Power VES power supplies offer high power density and use less than 0.15W standby power. The operating temperature range is -10°C to +60°C.

Технические параметры

Brand: XP Power
Connector Type: Rectangular Connector
DC Output Connector: 8 Pin Mini-Fit JR
DC Output Cord Length: 1200 mm
Efficiency: Level VI
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage: 90 VAC to 264 VAC
Load Regulation: Regulated
Manufacturer: XP Power
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -10 C
Mounting Style: Desktop
Number of Outputs: 1 Output
Output Current-Channel 1: 13.42 A
Output Power: 255 W
Output Voltage-Channel 1: 19 VDC
Packaging: Box
Product Category: Desktop AC Adapters
Product Type: Desktop AC Adapters
Region: Universal
Series: VES255
Subcategory: AC-DC Power Supply
Conform to the norm Energy efficiency Level VI
Connector variant straight
Efficiency 92%
Kind of input connector IEC C14
Kind of output connector MOLEX 39-01-2080 8pin 4.2 pitch
Kind of power supply desktop, mains
Kit contents without power cable
Length of output cable 1.2m
Manufacturer XP POWER
Maximum output current 13.42A
Operating modes constant voltage
Operating temperature -10…60°C
Output voltage 19V DC
Power 255W
ProtectionOCP - Over Current Protection OPP - Over Power Protection OVP - Unde anti-overload OPP, anti-overvoltage OVP, overheating OTP
Type of power supply switched-mode
Вес, г 0.01

Техническая документация

Datasheet
pdf, 876 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.