VES90PS12, Desktop AC Adapters External PSU, 90W, Level VI

Фото 1/3 VES90PS12, Desktop AC Adapters External PSU, 90W, Level VI
Изображения служат только для ознакомления,
см. техническую документацию
46 шт., срок 5-7 недель
13 110 руб.
от 5 шт.11 520 руб.
от 10 шт.11 170 руб.
от 25 шт.9 950.59 руб.
1 шт. на сумму 13 110 руб.
Плати частями
от 3 279 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004768842
Артикул: VES90PS12
Бренд: XP Power

Описание

Power\Power Supplies\Plug-In AC Adapters\Desktop AC Adapters
Вход для внешнего настольного компьютера, 12 В, 90 Вт, переменного / постоянного тока (класс I) (продается отдельно)

Технические параметры

AC Inlet Type: C14
AC Plug included/required: Required
Approvals: AU/NZ, CB, CCC, TUV, UL
Brand: XP Power
Compliance: AU/NZ, CB, CCC, TUV, UL
Connector Type: DIN Connector
DC Output Connector: 4 Pin Mini DIN Plug
DC Output Cord Length: 1.2 m
Efficiency: Level VI, CoC Tier 2
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage: 90 VAC to 264 VAC
Load Regulation: Regulated
Manufacturer: XP Power
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Number of Outputs: 1 Output
Output Current-Channel 1: 7.5 A
Output Power: 90 W
Output Voltage-Channel 1: 12 VDC
Packaging: Bulk
Product Category: Desktop AC Adapters
Product Type: Desktop AC Adapters
Region: Universal
Series: VES90
Subcategory: AC-DC Power Supply
Applications ITE (Commercial)
Approval Agency CB
Cord Length 47.2"" (1.20m)
Current - Output (Max) 7.5A
ECCN EAR99
Efficiency Level VI, CoC Tier 2
Form Desktop (Class I)
HTSUS 8504.40.9520
Input Connector IEC 320-C14
Input Type Cord (Sold Separately)
Moisture Sensitivity Level (MSL) Not Applicable
No Load Power Consumption 150mW (Max)
Operating Temperature 0В°C ~ 60В°C
Output Connector Power DIN, 4 Pin
Package Box
Power (Watts) 90W
Region Utilized International
RoHS Status ROHS3 Compliant
Series VES90 (90W) ->
Size / Dimension 5.47"" L x 2.28"" W x 1.22"" H (139.0mm x 58.0mm x
Standard Number 62368-1
Video File XP Power VEC Power Supplies | Digi-Key Daily
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Weight 0.82 lb (371.95 g)
Conform to the norm Energy efficiency Level VI
Connector variant straight
Kind of input connector IEC C14
Kind of output connector KYCON KPPX-4P
Kind of power supply desktop, mains
Kit contents without power cable
Length of output cable 1.2m
Manufacturer XP POWER
Maximum output current 7.5A
Operating modes constant voltage
Output voltage 12V DC
Power 90W
ProtectionOCP - Over Current Protection OPP - Over Power Protection OVP - Unde anti-overload OPP, anti-overvoltage OVP, overheating OTP
Type of power supply switched-mode
Вес, г 370

Техническая документация

Datasheet
pdf, 849 КБ
Datasheet
pdf, 729 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.