2105, Power Management IC Development Tools Voltage/Current Bricklet 2.0: Measures power, DC voltage and DC current up to 720W/36V/20A
![2105, Power Management IC Development Tools Voltage/Current Bricklet 2.0: Measures power, DC voltage and DC current up to 720W/36V/20A](https://static.chipdip.ru/lib/239/DOC029239038.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 шт., срок 5-7 недель
5 230 руб.
1 шт.
на сумму 5 230 руб.
Плати частями
от 1 309 руб. × 4 платежа
от 1 309 руб. × 4 платежа
Номенклатурный номер: 8004770230
Артикул: 2105
Бренд: Tinkerforge
Описание
Engineering Development Tools\Power Management IC Development Tools
BrickletsTinkerforge Bricklets are compact modules designed to extend the features of Tinkerforge Bricks, adding sensors, I/O, Human Machine Interface (HMI), and more. Unlike Bricks, Bricklets have no fixed size. Each Bricklet has the minimum size possible. Each Brick has up to four connectors for Bricklets. Bricklets can be controlled over the USB connection of the connected Brick. Bricklets are not equipped with processors but each does possess its own Application Programming Interface (API). From a programming perspective, they are handled as an independent modules. On startup, a Brick detects connected Bricklets. The Bricklet plugins, stored in the EEPROM of the Bricklet, are loaded into the flash of the Brick. This adds new functions to the Brick that can then be used from the PC.
Технические параметры
Brand: | Tinkerforge |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 36 V |
Manufacturer: | Tinkerforge |
Output Current: | 20 A |
Output Voltage: | 36 V |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Modules |
Series: | Bricklet |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | INA226 |
Type: | Current, Power & Voltage Monitor |
Вес, г | 30 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.