277, Interface Development Tools RS485 Bricklet: Communicates with RS485/Modbus devices with full- or half-duplex
![277, Interface Development Tools RS485 Bricklet: Communicates with RS485/Modbus devices with full- or half-duplex](https://static.chipdip.ru/lib/308/DOC038308361.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 5-7 недель
10 450 руб.
1 шт.
на сумму 10 450 руб.
Плати частями
от 2 614 руб. × 4 платежа
от 2 614 руб. × 4 платежа
Номенклатурный номер: 8004770251
Артикул: 277
Бренд: Tinkerforge
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Interface Development Tools
BrickletsTinkerforge Bricklets are compact modules designed to extend the features of Tinkerforge Bricks, adding sensors, I/O, Human Machine Interface (HMI), and more. Unlike Bricks, Bricklets have no fixed size. Each Bricklet is the minimum possible size. Each Brick has up to four connectors for Bricklets. Bricklets can be controlled over the USB connection of the connected Brick. Bricklets are not equipped with processors, but each one possesses its own Application Programming Interface (API). From a programming perspective, they are handled as independent modules. On startup, a Brick detects connected Bricklets. The Bricklet plugins, stored in the EEPROM of the Bricklet, are loaded into the flash of the Brick. This adds new functions to the Brick that can then be used from the PC.
Технические параметры
Brand: | Tinkerforge |
Dimensions: | 40 mm x 40 mm x 14 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Tinkerforge |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Add-On Boards |
Series: | Bricklet |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | SP3491 |
Type: | RS-485 |
Вес, г | 30 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.