RGC3A60A40GGEAF, Contactors - Solid State 3P -SSC-AC IN-ZC 600V 3X40A 1200VP-E-CLP IN OTP

RGC3A60A40GGEAF, Contactors - Solid State 3P -SSC-AC IN-ZC 600V 3X40A 1200VP-E-CLP IN OTP
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
106 500 руб.
−15%
после авторизации ›
от 5 шт.95 420 руб.
1 шт. на сумму 106 500 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004770939
Артикул: RGC3A60A40GGEAF
Бренд: Carlo Gavazzi

Описание

Industrial Automation\Contactors\Contactors - Solid State
RGC2/3A SSRs
Carlo Gavazzi RGC2/3A SSRs are three-phase Solid State Relays (SSRs) with an integrated heatsink. These SSRs are intended to replace mechanical contactors especially when switching is frequent. The RGC2/3A SSRs are certified for use with resistive and slightly inductive loads as well as for motor switching with associated motor ratings. These SSRs feature low machine downtimes, fast wiring with the capability of handling AWG3 cables, and integrated monitoring for timely detection of malfunctions. The RGC2/3A SSRs accommodate UL508A requirements for industrial control panels. Typical applications include extrusion machines, plastic injection machines, blow molding machines, dryers, electrical ovens, climatic chambers, and sterilization equipment.

Технические параметры

Brand: Carlo Gavazzi
Factory Pack Quantity: Factory Pack Quantity: 5
Manufacturer: Carlo Gavazzi
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Series: RGC3A
Subcategory: Relays

Техническая документация

Datasheet
pdf, 9348 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.