CMX7261L9, Telecom Interface ICs Function Images Supporting G729A/PCM/CVSD, PCM/G723.1

CMX7261L9, Telecom Interface ICs Function Images Supporting G729A/PCM/CVSD, PCM/G723.1
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 4-7 недель
4 840 руб.
Добавить в корзину 1 шт. на сумму 4 840 руб.
Плати частями
от 1 210 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004771152
Артикул: CMX7261L9
Бренд: CML Microcircuits

Описание

Semiconductors\Interface ICs\Telecom Interface ICs
CMX7261 Voice Multi Transcoder IC
CML Microcircuits CMX7261 Voice Multi Transcoder IC is a member of the CML DuraTALK family of digital voice products, providing multiple speech coders and an analog audio codec in a single chip. The CMX7261 features voice encoding and decoding through an Analog Front End or transcoding operations over its digital interfaces. Input data and control are via an SPI compatible C-BUS which has a write-through ability to manage an external SPI controlled device using only one host SPI interface.

Технические параметры

Brand: CML Microcircuits
Factory Pack Quantity: Factory Pack Quantity: 32
Interface Type: SPI
Manufacturer: CML Microcircuits
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Voltage: 3.3 V
Package / Case: LQFP-64
Packaging: Tray
Pd - Power Dissipation: 1690 mW
Product Category: Telecom Interface ICs
Product Type: Telecom Interface ICs
Series: CMX7261
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Multi Transcoder IC
Current - Supply 670ВµA
ECCN EAR99
Function Transcoder
HTSUS 8542.39.0001
Interface C-Bus
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of Circuits 1
Operating Temperature -40В°C ~ 85В°C
Package Tray
Package / Case 64-LQFP
Power (Watts) 1.69W
RoHS Status ROHS3 Compliant
Supplier Device Package 64-LQFP (10x10)
Video File CMX7261 Multi-Transcoder IC - CML Micro
Voltage - Supply 3V ~ 3.6V
Вес, г 15.13

Техническая документация

Datasheet CMX7261L9
pdf, 2186 КБ
Datasheet CMX7261Q1
pdf, 1903 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.