CRV16-00-502, Potentiometers 220 degree electrical angle, .25 W, 5 kOhm resistance, sensing single turn conductive plastic, 1% linearity, 16

Фото 1/2 CRV16-00-502, Potentiometers 220 degree electrical angle, .25 W, 5 kOhm resistance, sensing single turn conductive plastic, 1% linearity, 16
Изображения служат только для ознакомления,
см. техническую документацию
237 шт., срок 4-7 недель
3 620 руб.
от 10 шт.3 180 руб.
от 50 шт.2 850 руб.
от 100 шт.2 072.66 руб.
1 шт. на сумму 3 620 руб.
Плати частями
от 905 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004771245
Артикул: CRV16-00-502
Бренд: Nidec Components

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Potentiometers 220 degree electrical angle, .25 W, 5 kOhm resistance, sensing single turn conductive plastic, 1% linearity, 16.2mm diameter, solder lug terminals

Технические параметры

Brand: Nidec Components
Bushing Thread: M6x0.75
Diameter: 16.2 mm
Element Type: Conductive Plastic
Factory Pack Quantity: Factory Pack Quantity: 100
IP Rating: IP20
Life: 500000 Cycle
Manufacturer: Nidec
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -10 C
Mounting Style: Panel Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Orientation: Horizontal
Packaging: Tray
Power Rating: 250 mW(1/4 W)
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 5 kOhms
Series: CRV16
Shaft Diameter: 5 mm
Shaft Length: 10 mm
Shaft Type: Smooth/Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Temperature Coefficient: 400 PPM/C
Termination Style: Solder Lug
Tolerance: 20%
Type: Long Life
Voltage Rating: 500 VDC
With Switch: No Switch
Electrical Taper Linear
Element Material Conductive Plastic
Maximum Resistance 5kΩ
Number of Gangs 1
Number of Turns 1
Potentiometer Type Rotary
Power Rating 0.25W
Shaft Diameter 5 mm
Tolerance ±20%
Actuator Diameter 0.197"(5.00mm)
Actuator Length 0.591"(15.00mm)
Actuator Type Slotted
Adjustment Type User Defined
Built in Switch None
Bushing Thread M6x0.75
Manufacturer Nidec Copal Electronics
Mounting Type Panel Mount
Packaging Bulk
Part Status Active
Power (Watts) 0.25W, 1/4W
Resistance (Ohms) 5k
Resistive Material Conductive Plastic
Rotation 260В°
Series CRV16
Size - Body Round-0.638" Dia x 0.264" H(16.20mm x 6.70mm)
Taper Linear
Temperature Coefficient В±400ppm/В°C
Termination Style Solder Lug
Вес, г 5.59

Техническая документация

Datasheet
pdf, 89 КБ
Datasheet CRV16-00-502
pdf, 79 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.