M-22E10 10K, Precision Potentiometers 3600 degree electrical angle, 2 W, 10 kOhm resistance, manual ten turn wirewound, .2% linearity, 22mm

Фото 1/2 M-22E10 10K, Precision Potentiometers 3600 degree electrical angle, 2 W, 10 kOhm resistance, manual ten turn wirewound, .2% linearity, 22mm
Изображения служат только для ознакомления,
см. техническую документацию
71 шт., срок 4-7 недель
5 470 руб.
от 10 шт.4 440 руб.
от 20 шт.3 670 руб.
от 50 шт.3 051.04 руб.
1 шт. на сумму 5 470 руб.
Плати частями
от 1 369 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004771296
Артикул: M-22E10 10K
Бренд: Nidec Components

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Precision Potentiometers
Line up includes products ranging from 3 to 10 turns Cost effective in house comparison Dial can be attached (M-22 series only)undefined

Технические параметры

Brand: Nidec Components
Element Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 10
Linearity: 0.2%
Manufacturer: Nidec
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Gangs: 1 Gang
Number of Turns: 10 Turn
Packaging: Tray
Power Rating: 2 W
Product Category: Precision Potentiometers
Product Type: Precision Potentiometers
Product: Precision Potentiometers
Resistance: 10 kOhms
Series: M
Shaft Diameter: 6 mm
Shaft Length: 15 mm
Shaft Type: Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 50 PPM/C
Termination Style: Solder Lug
Tolerance: 5%
Type: Multi-Turn Potentiometer
Voltage Rating: 141.1 V
Electrical Taper Linear
Element Material Wirewound
Maximum Resistance 10kΩ
Number of Gangs 1
Number of Turns 10
Potentiometer Type Rotary
Power Rating 2W
Series M
Shaft Diameter 6 mm
Termination Style Solder
Tolerance ±5%
Вес, г 17

Техническая документация

Datasheet
pdf, 132 КБ
Datasheet M-1305 10K
pdf, 621 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.