WL10-NF-2, Liquid Level Sensors LIQUID LEAK SENSORS, NPN OPEN COLLECTOR, PFA HOUSING, 2M CABLE

WL10-NF-2, Liquid Level Sensors LIQUID LEAK SENSORS, NPN OPEN COLLECTOR, PFA HOUSING, 2M CABLE
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
38 700 руб.
1 шт. на сумму 38 700 руб.
Плати частями
от 9 675 руб. × 4 платежа
Номенклатурный номер: 8004771427
Артикул: WL10-NF-2
Бренд: Nidec Components

Описание

Sensors\Liquid Level Sensors
WL10 Liquid Leak Sensors

Nidec Components WL10 Liquid Leak Sensors can detect leakage without a douser and additional amplifying circuit. The WL10 sensors come with an LED and a Partial Discharge (PD) detector inside. The light emitted from the LED is totally reflected by the prism, received by the PD, and converted to current. These WL10 liquid leak sensors feature PFA casing available for detecting leakage of corrosive liquid and are operable in various areas by unique optical technology. This optical technology supports needless douser and detects liquid leakage with high precision and quickness. The liquid leak sensors operate from 12V DC to 24V DC supply voltage range and -10°C to 60°C temperature range. Typical applications include semiconductor production lines, industrial equipment, pneumatic equipment, medical devices, and analyzer.

Технические параметры

Brand: Nidec Components
Connection Method: Cable
Current Rating: 10 mA
Description/Function: Liquid Leak Sensor
Factory Pack Quantity: Factory Pack Quantity: 2
Manufacturer: Nidec
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -10 C
Operating Supply Voltage: 12 VDC to 24 VDC
Output Type: NPN Open Collector
Packaging: Bulk
Port Type: No Port
Product Category: Liquid Level Sensors
Product Type: Liquid Level Sensors
Series: WL10
Subcategory: Sensors
Supply Voltage - Max: 24 VDC
Supply Voltage - Min: 12 VDC
Вес, г 50

Техническая документация

Datasheet
pdf, 128 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.