LLC105000, Liquid Level Sensors Alternative to LLE105000, Liquid Level Sensor, +80degC, M10, polysulfone
![Фото 1/3 LLC105000, Liquid Level Sensors Alternative to LLE105000, Liquid Level Sensor, +80degC, M10, polysulfone](https://static.chipdip.ru/lib/241/DOC029241545.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/978/DOC007978008.jpg)
![](https://static.chipdip.ru/lib/413/DOC024413975.jpg)
19 шт., срок 4-7 недель
13 940 руб.
от 10 шт. —
10 640 руб.
1 шт.
на сумму 13 940 руб.
Плати частями
от 3 485 руб. × 4 платежа
от 3 485 руб. × 4 платежа
Альтернативные предложения1
Описание
Sensors\Liquid Level Sensors
LLE Series Liquid Level SwitchesSST Sensing LLE Series Liquid Level Switches are used for the detection of liquid level or liquid leaks, and designed to drive digital inputs, LEDs, buzzers and indicator lamps. The LLE Series liquid level switches use the same operating principle as the SST optical liquid level design, the only difference with the SST liquid level switches are the housings. The SST design has a conical tip rather than a domed one as this improves the overall reliability of the sensors. All thread sizes and other critical dimensions remain identical. Applications include home appliances, food and beverage, vending machines, medical, industrial compressors, HVAC, transportation, aerospace, and military.
Технические параметры
Brand: | SST Sensing |
Connection Method: | Wire |
Current Rating: | 2.5 mA |
Description/Function: | Liquid level switches |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Manufacturer: | SST Sensing |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -25 C |
Operating Supply Voltage: | 4.5 V to 15.4 V |
Output Configuration: | High in Air |
Output Type: | Push Pull |
Product Category: | Liquid Level Sensors |
Product Type: | Liquid Level Sensors |
Subcategory: | Sensors |
Supply Voltage - Max: | 15.4 V |
Supply Voltage - Min: | 4.5 V |
California Prop 65 | Warning Information |
Current | 2.5mA |
ECCN | EAR99 |
HTSUS | 8541.40.7040 |
Material - Housing & Prism | Polysulfone (PES) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Threaded |
Operating Temperature | -25В°C ~ 80В°C |
Output Configuration | Push-Pull |
Output Type | Digital |
Package | Bulk |
RoHS Status | RoHS Compliant |
Type | Liquid |
Voltage Rating | 4.5V ~ 15.4V |
Body Material | Polysulfone |
Current Rating | 2.5 mA |
Device Type | Liquid Level Switch |
Maximum Current | 2.5 mA |
Maximum DC Voltage | 15.4V |
Maximum Operating Temperature | +80°C |
Maximum Pressure | 7bar |
Minimum Operating Temperature | -25°C |
Series | Honeywell LLE STD |
Standards Met | CE |
Switch Output | Transistor |
Вес, г | 10 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.