LLC510D3, Liquid Level Sensors +125degC, 4.5-15.4VDC, M10, TTL push-pull, high in air output, polysulfone
![Фото 1/2 LLC510D3, Liquid Level Sensors +125degC, 4.5-15.4VDC, M10, TTL push-pull, high in air output, polysulfone](https://static.chipdip.ru/lib/217/DOC027217122.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/978/DOC007978008.jpg)
39 шт., срок 4-7 недель
13 910 руб.
от 10 шт. —
10 610 руб.
от 25 шт. —
9 270 руб.
1 шт.
на сумму 13 910 руб.
Плати частями
от 3 479 руб. × 4 платежа
от 3 479 руб. × 4 платежа
Альтернативные предложения1
Описание
Sensors\Liquid Level Sensors
Optomax Digital Range of Liquid Level SwitchesSST Sensing Optomax Digital Range of Liquid Level Switches are ideal for applications with restricted space that require a miniature, low power and low cost sensing solution. The microcontroller based sensor is solid state, incorporating an infra-red LED and phototransistor which are optically coupled by the tip when the sensor is in air. When the tip is immersed in liquid, the infra-red light from the Optomax Digital sensor escapes making the output change state. The sensor can detect the presence or absence of almost any liquid type; oil or water based. It is insensitive to ambient light and is not affected by foam when in air or by small bubbles when in liquid.
Технические параметры
Brand: | SST Sensing |
Connection Method: | Wire |
Current Rating: | 2.5 mA |
Description/Function: | Liquid level switches |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | SST Sensing |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 4.5 V to 15.4 V |
Output Configuration: | High in Air |
Output Type: | Push Pull |
Part # Aliases: | LLC510D3-LLPK |
Product Category: | Liquid Level Sensors |
Product Type: | Liquid Level Sensors |
Subcategory: | Sensors |
Supply Voltage - Max: | 15.4 V |
Supply Voltage - Min: | 4.5 V |
Current | 2.5mA |
ECCN | EAR99 |
HTSUS | 8541.40.7040 |
Material - Housing & Prism | Polysulfone (PES) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Threaded |
Operating Temperature | -40В°C ~ 125В°C |
Output Configuration | Push-Pull |
Output Type | Digital |
Package | Bulk |
RoHS Status | RoHS Compliant |
Type | Liquid |
Voltage Rating | 4.5V ~ 15.4V |
Вес, г | 10 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.