LLC600D3LSH, Liquid Level Sensors +80degC, 4.5-15.4VDC, 1/2"-20 UNF, TTL push-pull, low in air output, polysulfone

LLC600D3LSH, Liquid Level Sensors +80degC, 4.5-15.4VDC, 1/2"-20 UNF, TTL push-pull, low in air output, polysulfone
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 4-7 недель
12 870 руб.
1 шт. на сумму 12 870 руб.
Плати частями
от 3 219 руб. × 4 платежа
Номенклатурный номер: 8004771446
Артикул: LLC600D3LSH
Бренд: SST Sensing

Описание

Sensors\Liquid Level Sensors
Optomax Digital Range of Liquid Level Switches
SST Sensing Optomax Digital Range of Liquid Level Switches are ideal for restricted space applications requiring a miniature, low-power, and low-cost sensing solution. The microcontroller-based sensor is solid state, incorporating an infrared LED and phototransistor, which are optically coupled by the tip when the sensor is in the air. When the tip is immersed in liquid, the infrared light from the Optomax Digital sensor escapes making the output change state. The sensor can detect the presence or absence of almost any liquid type, oil or water-based. It is insensitive to ambient light and is not affected by foam in the air or small bubbles in a liquid.

Технические параметры

Brand: SST Sensing
Connection Method: Wire
Current Rating: 2.5 mA
Description/Function: Liquid level switches
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: SST Sensing
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -25 C
Operating Supply Voltage: 4.5 V to 15.4 V
Output Configuration: Low in Air
Output Type: Push Pull
Part # Aliases: LLC600D3LSH-LLPK
Product Category: Liquid Level Sensors
Product Type: Liquid Level Sensors
Subcategory: Sensors
Supply Voltage - Max: 15.4 V
Supply Voltage - Min: 4.5 V
Вес, г 10

Техническая документация

Datasheet
pdf, 791 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.