LLC610D3SH, Liquid Level Sensors +125degC, 4.5-15.4VDC, 1/2"-20 UNF, TTL push-pull, high in air out, polysulfone

Фото 1/2 LLC610D3SH, Liquid Level Sensors +125degC, 4.5-15.4VDC, 1/2"-20 UNF, TTL push-pull, high in air out, polysulfone
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 4-7 недель
15 580 руб.
от 10 шт.11 890 руб.
1 шт. на сумму 15 580 руб.
Плати частями
от 3 895 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004771451
Артикул: LLC610D3SH
Бренд: SST Sensing

Описание

Sensors\Liquid Level Sensors
Optomax Digital Range of Liquid Level Switches
SST Sensing Optomax Digital Range of Liquid Level Switches are ideal for applications with restricted space that require a miniature, low power and low cost sensing solution. The microcontroller based sensor is solid state, incorporating an infra-red LED and phototransistor which are optically coupled by the tip when the sensor is in air. When the tip is immersed in liquid, the infra-red light from the Optomax Digital sensor escapes making the output change state. The sensor can detect the presence or absence of almost any liquid type; oil or water based. It is insensitive to ambient light and is not affected by foam when in air or by small bubbles when in liquid.

Технические параметры

Brand: SST Sensing
Connection Method: Wire
Current Rating: 2.5 mA
Description/Function: Liquid level switches
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: SST Sensing
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 4.5 V to 15.4 V
Output Configuration: High in Air
Output Type: Push Pull
Part # Aliases: LLC610D3SH-LLPK
Product Category: Liquid Level Sensors
Product Type: Liquid Level Sensors
Subcategory: Sensors
Supply Voltage - Max: 15.4 V
Supply Voltage - Min: 4.5 V
Body Material Polysulfone
Current Rating 2.5 mA
Device Type Liquid Level Switch
Maximum Current 2.5 mA
Maximum DC Voltage 15.4V
Maximum Operating Temperature +125°C
Maximum Pressure 7bar
Minimum Operating Temperature -40°C
Mounting Type Threaded Mount
Series OPTOMAX LLC610
Switch Output Transistor
Вес, г 10

Техническая документация

Datasheet
pdf, 1316 КБ
Datasheet
pdf, 791 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.