LLC710D3L24-003, Liquid Level Sensors +125degC, 8-30VDC, 1/4" NPT , N-type sink in air, low in air output, polysulfone

Фото 1/2 LLC710D3L24-003, Liquid Level Sensors +125degC, 8-30VDC, 1/4" NPT , N-type sink in air, low in air output, polysulfone
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 4-7 недель
18 980 руб.
от 10 шт.13 920 руб.
1 шт. на сумму 18 980 руб.
Плати частями
от 4 745 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004771455
Артикул: LLC710D3L24-003
Бренд: SST Sensing

Описание

Sensors\Liquid Level Sensors
Optomax Industrial Range of Liquid Level Switches
SST Sensing Optomax Industrial Range of Liquid Level Switches are designed to offer industrial supply voltages and outputs that can directly drive higher power loads. The microcontroller based sensor is solid state, incorporating an infra-red LED and phototransistor which are optically coupled by the tip when the sensor is in air. When the sensing tip is immersed in liquid, the infra-red light escapes making the output change state. The sensor can detect the presence or absence of almost any liquid type; oil or water based. It is insensitive to ambient light and is not affected by foam when in air or by small bubbles when in liquid.

Технические параметры

Brand: SST Sensing
Connection Method: Wire
Current Rating: 7.5 mA
Description/Function: Liquid level switches
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: SST Sensing
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 8 V to 30 V
Output Configuration: Low in Air
Output Type: NPN
Part # Aliases: LLC710D3L24-003-LLPK
Product Category: Liquid Level Sensors
Product Type: Liquid Level Sensors
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 8 V
Body Material Polysulfone
Current Rating 7.5 mA
Device Type Liquid Level Switch
Maximum Current 7.5 mA
Maximum DC Voltage 30V
Maximum Operating Temperature +125°C
Maximum Pressure 7bar
Minimum Operating Temperature -40°C
Mounting Type Threaded Mount
Series OPTOMAX LLC710
Switch Output NPN
Вес, г 10

Техническая документация

Datasheet
pdf, 938 КБ
Datasheet
pdf, 916 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.