ZrO2-System-A25, Air Quality Sensors Oxygen Sensor System, zirconia, 0.1 to 25% O2 with 4-20mA output

ZrO2-System-A25, Air Quality Sensors Oxygen Sensor System, zirconia, 0.1 to 25% O2 with 4-20mA output
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
110 700 руб.
1 шт. на сумму 110 700 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004771467
Артикул: ZrO2-System-A25
Бренд: SST Sensing

Описание

Sensors\Environmental Sensors\Air Quality Sensors
Zirconia Oxygen Sensor System

SST Sensing Zirconia Oxygen Sensors are frequently used in combustion control systems, burning coal, oil, gas, biomass, and oxygen generation systems. The system consists of SST"s fast response (<4s T90) zirconium dioxide (ZrO 2 ) screw-fit sensor in conjunction with the OXY-LC oxygen sensor interface board. A well-proven zirconium dioxide element with its well-established zirconium dioxide element does not require a reference gas. This feature and its rugged stainless steel construction means the sensor can be used in extreme temperatures and aggressive environments.

Технические параметры

Brand: SST Sensing
Current Rating: 600 mA
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: SST Sensing
Operating Supply Voltage: 24 V
Product Category: Air Quality Sensors
Product Type: Air Quality Sensors
Sensor Type: Zirconium Dioxide(ZrO2)
Subcategory: Sensors
Type: Oxygen Sensor
Вес, г 30

Техническая документация

Datasheet ZrO2-System-485
pdf, 799 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.