RUT24006B000, Routers 4G/3G/2G/LTE CAT4, Cellular Router, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet, 2 x I/O Regions: Europe, the Middle East,

RUT24006B000, Routers 4G/3G/2G/LTE CAT4, Cellular Router, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet, 2 x I/O Regions: Europe, the Middle East,
Изображения служат только для ознакомления,
см. техническую документацию
75 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
43 620 руб.
от 10 шт.34 680 руб.
от 20 шт.34 100 руб.
от 50 шт.32 959.67 руб.
1 шт. на сумму 43 620 руб.
Плати частями
от 10 905 руб. × 4 платежа
Номенклатурный номер: 8004772068
Артикул: RUT24006B000
Бренд: Teltonika

Описание

RF & Wireless\Ethernet & Communication Modules\Routers
RUT240 Industrial Cellular Routers

Teltonika RUT240 Industrial Cellular Routers are 4G LTE Wi-Fi® routers for professional M2M and IoT applications. The RUT240 features high performance for mission-critical cellular communication in rigorous environments. It's ideal for 4G backup, Remote Connection, Advanced VPN, and tunneling services in IoT networking solutions. WAN failover ensures automatic switch to alternative backup connection in case of any connectivity issues. The Wi-Fi is functional in Access point and Station modes at the same time.

Технические параметры

Brand: Teltonika
Data Rate: 150 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 10
Flash: 64 MB
Interface Type: Ethernet, Micro SD Card, WAN, WiFi
IP Rating: IP30
Manufacturer: Teltonika
Maximum Operating Temperature: +75 C
Memory Type: DDR2, Flash
Minimum Operating Temperature: -40 C
Number of Ports: 1 Ethernet, 1 WAN
Operating Supply Current: 1 A
Power Consumption: 5 W
Processor Type: Atheros Hornet
Product Category: Routers
Product Type: Routers
Product: LTE Cat 4
RAM: 16 MB
Security: AES-CCMP, TKIP, TLS, TTLS, WPA2-Enterprise-PEAP
Series: RUT240
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 30 V
Supply Voltage - Min: 9 V
Вес, г 125

Техническая документация

Datasheet
pdf, 1389 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.