RUT950K02400, Routers 4G/3G/2G/LTE CAT4, Cellular Router, Dual SIM, WiFi 2.4 Ghz, 4 x Ethernet, 2 x I/O. Regions: North America (Verizon onl

RUT950K02400, Routers 4G/3G/2G/LTE CAT4, Cellular Router, Dual SIM, WiFi 2.4 Ghz, 4 x Ethernet, 2 x I/O. Regions: North America (Verizon onl
Изображения служат только для ознакомления,
см. техническую документацию
24 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
70 210 руб.
от 10 шт.61 410 руб.
1 шт. на сумму 70 210 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004772071
Артикул: RUT950K02400
Бренд: Teltonika

Описание

RF & Wireless\Ethernet & Communication Modules\Routers
RUT950 Industrial Cellular Routers

Teltonika RUT950 Industrial Cellular Routers are high-performance industrial 4G LTE Wi-Fi routers for a Main/Backup internet source. It guarantees a reliable internet connection with high data throughput and data redundancy. The RUT950 is compatible with the Teltonika Networks Remote Management System (RMS) for easy and secure monitoring. It has four Ethernet ports, two external SIM holders, digital I/O, and signal strength status LED indicators. The device is highly secure, customizable, and powered by RutOS, a unified operating system for all Teltonika Networks routers.

Технические параметры

Brand: Teltonika
Data Rate: 150 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 5
Flash: 16 MB
Interface Type: Ethernet, Micro SD Card, WAN, WiFi
IP Rating: IP30
Manufacturer: Teltonika
Maximum Operating Temperature: +75 C
Memory Type: DDR2, Flash
Minimum Operating Temperature: -40 C
Number of Ports: 3 Ethernet, 1 WAN
Operating Supply Current: 1 A
Power Consumption: 7 W
Processor Type: Atheros Wasp
Product Category: Routers
Product Type: Routers
Product: LTE Cat 4
RAM: 128 MB
Security: AES-CCMP, TKIP, TLS, TTLS, WPA2-Enterprise-PEAP
Series: RUT950
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 30 V
Supply Voltage - Min: 9 V
Вес, г 256

Техническая документация

Datasheet
pdf, 1442 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.