RUT955T03530, Routers 4G/3G/2G/LTE CAT4, Cellular Router, Dual SIM, WiFi 2.4 Ghz, 4 x Ethernet, 10 x I/Os, RS232, RS485, GNSS (GPS), microSD

RUT955T03530, Routers 4G/3G/2G/LTE CAT4, Cellular Router, Dual SIM, WiFi 2.4 Ghz, 4 x Ethernet, 10 x I/Os, RS232, RS485, GNSS (GPS), microSD
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
64 630 руб.
1 шт. на сумму 64 630 руб.
Плати частями
от 16 159 руб. × 4 платежа
Номенклатурный номер: 8004772080
Артикул: RUT955T03530
Бренд: Teltonika

Описание

RF & Wireless\Ethernet & Communication Modules\Routers
RUT955 Industrial Cellular Routers

Teltonika RUT955 Industrial Cellular Routers are highly reliable industrial LTE Cat 4 routers that deliver high performance and GNSS location capabilities. The device features Ethernet, Digital, and Analog I/O, RS232, RS485, GNSS (GPS), microSD, and USB interfaces for an incredible variety of industrial application scenarios. It's equipped with connectivity redundancy via Dual SIM failover. The RUT955 comes with RutOS which is packed with advanced software features, like Modbus, SNMP, TR-069, NTRIP, MQTT, and multiple VPN services.

Технические параметры

Brand: Teltonika
Data Rate: 150 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 5
Flash: 16 MB
Interface Type: Ethernet, Micro SD Card, RS-232/485, WAN, WiFi
IP Rating: IP30
Manufacturer: Teltonika
Maximum Operating Temperature: +75 C
Memory Type: DDR2, Flash
Minimum Operating Temperature: -40 C
Number of Ports: 3 Ethernet, 1 RS-232/485, 1 WAN
Operating Supply Current: 1 A
Power Consumption: 7 W
Processor Type: Atheros Wasp
Product Category: Routers
Product Type: Routers
Product: LTE Cat 4
RAM: 128 MB
Security: AES-CCMP, TKIP, TLS, TTLS, WPA2-Enterprise-PEAP
Series: RUT955
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 30 V
Supply Voltage - Min: 9 V
Вес, г 287

Техническая документация

Datasheet
pdf, 1604 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.