RUTX11000300, Routers 4G/3G/2G/LTE CAT6, Cellular Router, Dual SIM, WiFi 5 Ghz & 2.4 Ghz. GNSS (GPS), 4 x Ethernet, Bluetooth LE, USB. Regio

RUTX11000300, Routers 4G/3G/2G/LTE CAT6, Cellular Router, Dual SIM, WiFi 5 Ghz & 2.4 Ghz. GNSS (GPS), 4 x Ethernet, Bluetooth LE, USB. Regio
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
76 810 руб.
1 шт. на сумму 76 810 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004772082
Артикул: RUTX11000300
Бренд: Teltonika

Описание

RF & Wireless\Ethernet & Communication Modules\Routers
RUTX11 Industrial Cellular Routers

Teltonika RUTX11 Industrial Cellular Routers are powerful devices equipped with Dual-SIM with auto Failover, Backup WAN, and other SW features. The routers have a wide range of internal hardware interfaces. This allows for use in power-hungry industrial applications where speed and robustness are at the heart of the solution. 4G LTE - Cat 6 DL up to 300Mbps in sync with 4 x 1 Gbit Ethernet ports allows for a seamless data transfer experience with auto-failover and a backup WAN. Bluetooth LE allows sensors to be connected directly to the router, thus minimizing the overall solution ecosystem.

Технические параметры

Brand: Teltonika
Data Rate: 300 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 5
Flash: 256 MB
Interface Type: Bluetooth, Ethernet, Micro SD Card, WAN, WiFi
IP Rating: IP30
Manufacturer: Teltonika
Maximum Operating Temperature: +75 C
Memory Type: DDR3, Flash
Minimum Operating Temperature: -40 C
Number of Ports: 3 Ethernet, 1 WAN
Operating Supply Current: 1.5 A
Power Consumption: 16 W
Processor Type: ARM Cortex A7
Product Category: Routers
Product Type: Routers
Product: LTE Cat 6
RAM: 256 MB
Series: RUTX11
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 50 V
Supply Voltage - Min: 9 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1657 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.