450-00038-K1, Gateways Sentrius MG100 Micro Gateway, LTE-M & NB1 Modem, BLE, Battery Backup, MVNO SIM

450-00038-K1, Gateways Sentrius MG100 Micro Gateway, LTE-M & NB1 Modem, BLE, Battery Backup, MVNO SIM
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
43 000 руб.
1 шт. на сумму 43 000 руб.
Плати частями
от 10 750 руб. × 4 платежа
Номенклатурный номер: 8004772197
Артикул: 450-00038-K1
Бренд: Ezurio

Описание

RF & Wireless\Ethernet & Communication Modules\Gateways
Sentrius MG100 Gateways
Laird Connectivity Sentrius MG100 Gateways are powered by Laird Connectivity's Pinnacle™ 100 Modem. The Laird Connectivity Sentrius MG100 Gateway captures data from BLUETOOTH® 5 long-range sensors and sends it to the cloud via a global low-power cellular (LTE-M/NB-IoT) connection. This open-development device for custom application development leverages the power and simplicity of Zephyr RTOS programming on the integrated Cortex-M4F microcontroller to tailor applications.

Технические параметры

Brand: Laird Connectivity
Data Rate: 106 kb/s
Factory Pack Quantity: Factory Pack Quantity: 1
Flash: 1 MB
Interface Type: SD Card, USB
Manufacturer: Laird Connectivity
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Packaging: Each
Processor Type: nRF52840
Product Category: Gateways
Product Type: Gateways
RAM: 256 kB
Series: MG100
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.35 V
Tradename: Sentrius
Вес, г 217

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.