455-0002, Industrial Humidity Sensors Temp Sensor
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
28 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 350 руб.
от 10 шт. —
16 380 руб.
1 шт.
на сумму 20 350 руб.
Плати частями
от 5 089 руб. × 4 платежа
от 5 089 руб. × 4 платежа
Альтернативные предложения1
Описание
Sensors\Environmental Sensors\Industrial Humidity Sensors
Sentrius™ RS1xx Industrial Humidity SensorsLaird Connectivity Sentrius™ RS1xx Industrial Humidity Sensors are battery-powered, long-range integrated sensor platforms that use the benefits of LoRaWAN and BLUETOOTH® Low Energy (BLE) connectivity. These small and rugged components offer superior RF performance, flexibility, and room for future expansions. The RS1xx sensors use Semtech SX1272 (LoRaWAN) and Nordic nRF51822 (Bluetooth) chipsets. These sensors provide LoRaWAN options in 868MHz, 915MHz, and 923MHz frequencies and BLE for local data display, configuration, and troubleshooting.
Технические параметры
Brand: | Laird Connectivity |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Laird Connectivity |
Maximum Operating Temperature: | +50 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Panel Mount |
Output Type: | Digital |
Packaging: | Each |
Product Category: | Industrial Humidity Sensors |
Product Type: | Humidity Sensors |
Product: | RF Modules |
RH Accuracy: | 3% |
RH Range: | 0%to 100% |
Series: | RS1xx |
Subcategory: | Sensors |
Tradename: | Sentrius |
Interface Type | I2C |
Mounting Type | Panel |
Operating Temperature Range | -25° to+50° °C |
Output Type | Digital |
Sensor Function | Temperature & Humidity |
Вес, г | 110 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.