455-00022, Bluetooth Development Tools - 802.15.1 DVK for Module, BL654 PA, Integrated Antenna
![Фото 1/4 455-00022, Bluetooth Development Tools - 802.15.1 DVK for Module, BL654 PA, Integrated Antenna](https://static.chipdip.ru/lib/273/DOC030273022.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/798/DOC024798482.jpg)
![](https://static.chipdip.ru/lib/824/DOC023824414.jpg)
![](https://static.chipdip.ru/lib/798/DOC024798478.jpg)
12 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
28 080 руб.
1 шт.
на сумму 28 080 руб.
Плати частями
от 7 020 руб. × 4 платежа
от 7 020 руб. × 4 платежа
Альтернативные предложения1
Описание
RF & Wireless\RF / Wireless Development Tools\Bluetooth Development Tools - 802.15.1
BL654PA BLUETOOTH® Development KitsLaird Connectivity BL654PA BLUETOOTH® Development Kits are development tools designed to develop BL654 PA 802.15.4 modules. This development kit offers wireless connectivity and provides multiple options for BLUETOOTH Low Energy (BLE) and Near Field Communication (NFC) application development. Typical applications include IoT devices and sensors, beacons and proximity applications, secure medical peripherals, and industrial monitoring.
Технические параметры
Antenna Connector Type: | Integrated |
Brand: | Laird Connectivity |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 2.44 GHz |
Manufacturer: | Laird Connectivity |
Packaging: | Each |
Product Category: | Bluetooth Development Tools-802.15.1 |
Product Type: | Bluetooth Development Tools |
Product: | Development Kits |
Protocol - Bluetooth, BLE - 802.15.1: | Bluetooth |
Series: | BL654 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | BL654 |
Bluetooth Class | Class 1 |
Bluetooth Version | 5.1 |
Maximum Output Power | 18dBm |
Receiver Sensitivity | -98.5dBm |
Вес, г | 250 |
Техническая документация
Datasheet
pdf, 2479 КБ
Datasheet 455-00023
pdf, 2230 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.