455-00109, Industrial Temperature Sensors Sentrius RS1xx LoRaWAN - 923MHz Ext. RTD Temperature Enclosure - Hong Kong

455-00109, Industrial Temperature Sensors Sentrius RS1xx LoRaWAN - 923MHz Ext. RTD Temperature Enclosure - Hong Kong
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 070 руб.
1 шт. на сумму 22 070 руб.
Плати частями
от 5 519 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004772248
Артикул: 455-00109
Бренд: Ezurio

Описание

Sensors\Temperature Sensors\Industrial Temperature Sensors
Sentrius™ RS1xx Ext. RTD Temperature Sensors
Laird Connectivity Sentrius™ RS1xx Ext. RTD Temperature Sensor enclosures are designed to operate with associated stainless-steel RTD temperature probes, which can be ordered separately. The probes house a Class A tolerance PT100 resistance-temperature detector (RTD) (IEC 60751 standard). The sensors are part of a battery-powered, long-range sensor platform that leverages the benefits of LoRaWAN and BLUETOOTH ® Low Energy (BLE) connectivity. The sensor housing utilizes an RJ45C connector (IP66 to IP68 rated) that the user connects the probe cable assembly into. Laird Connectivity Sentrius RS1xx Ext. RTD Temperature Sensors are ideal for use in challenging environments and leveraging the radio propagation benefits of sending data over LoRaWAN. Typical applications include food safety management, medical supply (vaccine) storage / transport, agricultural environmental monitoring, and industrial heating and cooling.

Технические параметры

Accuracy: +/-0.65 C to+/-1.01 C
Brand: Laird Connectivity
Description/Function: Externel Temperature Probe-Hong Kong
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP65
Manufacturer: Laird Connectivity
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: -25 C
Operating Frequency: 923 MHz
Packaging: Each
Product Category: Industrial Temperature Sensors
Product Type: Temperature Sensors
Product: Temperature Probes
Series: RS1xx
Subcategory: Sensors
Technology: RTD
Tradename: Sentrius
Вес, г 200

Техническая документация

Datasheet
pdf, 304 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.