455-00112, Industrial Temperature Sensors RTD Temp Sensor Cable Assembly, -40C - +180C, 100mm x 4.0mm SS Probe, 1320mm Cable Length
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 шт., срок 4-7 недель
8 130 руб.
от 10 шт. —
7 050 руб.
от 25 шт. —
6 290 руб.
1 шт.
на сумму 8 130 руб.
Плати частями
от 2 034 руб. × 4 платежа
от 2 034 руб. × 4 платежа
Описание
Sensors\Temperature Sensors\Industrial Temperature Sensors
Sentrius™ RS1xx External Temperature SensorsLaird Connectivity Sentrius™ RS1xx External Temperature Sensors are a battery-powered and long-range integrated sensor platform that uses the benefits of LoRaWAN and BLUETOOTH® Low Energy (BLE) connectivity. These small sensors feature a rugged form factor, superior RF performance, and flexibility with a wide-ranging external temperature probe. Laird Connectivity Sentrius RS1xx Sensors utilize field-proven and reliable RS1xx hardware that provides 868MHz and 915MHz frequencies LoRaWAN options, and BLE for local data display, configuration, and troubleshooting.
Технические параметры
Brand: | Laird Connectivity |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Laird Connectivity |
Packaging: | Each |
Product Category: | Industrial Temperature Sensors |
Product Type: | Temperature Sensors |
Product: | Cable Assembly |
Series: | RS1xx |
Subcategory: | Sensors |
Tradename: | Sentrius |
Maximum Temperature Measurement | 180 °C |
Model Number | 455-00112 |
Probe Diameter | 4mm |
Probe Tip Type | Rounded |
Probe Type | RTD Temperature Probe |
Вес, г | 60 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.