EFF6060A3S-10MHF1, Antennas EMBED,DIPOLE,MHF1, 100MM,ADH,REVIE600

Фото 1/2 EFF6060A3S-10MHF1, Antennas EMBED,DIPOLE,MHF1, 100MM,ADH,REVIE600
Изображения служат только для ознакомления,
см. техническую документацию
208 шт., срок 4-7 недель
1 350 руб.
1 шт. на сумму 1 350 руб.
Плати частями
от 339 руб. × 4 платежа
Номенклатурный номер: 8004772293
Артикул: EFF6060A3S-10MHF1
Бренд: Ezurio

Описание

Passive Components\Antennas
Revie Flex Cellular Antennas

Laird Connectivity Revie Flex Cellular Antennas are flexible, peel-and-stick antennas to cover a wide range of cellular frequencies for IoT applications. The series offers the design flexibility to cover the whole spectrum of cellular frequencies or just the basics, based on a designer's needs. The base Revie Flex are built specifically to support LTE-M, Cat M1, and NB-IoT applications. The Revie Flex 600 and 700 support the full range from 600MHZ to 6000MHz and are powerful, full-spectrum antennas that support global cellular network operators' 5G networks. Laird Connectivity Revie Flex Cellular Antennas offer some of the highest efficiencies in the market for optimal success in a designer's IoT device.

Технические параметры

Antenna Connector Type: IPEX MHF41
Brand: Laird Connectivity
Cable Length: 100 mm
Cable Type: 150 mm RF1.13
Electrical Type: Embedded Dipole
Factory Pack Quantity: Factory Pack Quantity: 20
Impedance: 50 Ohms
Manufacturer: Laird Connectivity
Maximum Frequency: 6000 MHz
Maximum Operating Temperature: +85 C
Mechanical Style: PCB Trace
Minimum Frequency: 600 MHz
Minimum Operating Temperature: -40 C
Mounting Style: Adhesive Mount
Number of Bands: 12 Band
Packaging: Bulk
Polarization: Linear-Vertical
Power Rating: 5 W
Product Category: Antennas
Product Type: Multiprotocol Antennas
Product: PCB Antennas
Protocol - Sub GHz: IoT, ISM
Protocol - WiFi - 802.11: WiFi
Series: REVIE FLEX 600
Style: I-Bar Flex
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 2.5:1
Antenna Directivity Omnidirectional
Antenna Mounting Type Direct
Antenna Physical Form Patch
Frequency Range 600 → 6000 MHz
Gain 5.3dBi
Series Revie Flex 600
Вес, г 2

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.